Part Details for V23101D102A201 by TE Connectivity
Overview of V23101D102A201 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for V23101D102A201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M9031
|
Newark | V23101D 102A201 |Axicom Te Connectivity V23101D102A201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$3.9600 / $5.7100 | Buy Now |
DISTI #
2266-V23101D102A201-ND
|
DigiKey | Power/Signal Relay, 1 Form C, SP Min Qty: 22 Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
$4.0300 | Buy Now |
|
Onlinecomponents.com | Signal Relay 3VDC 1.25A SPDT( (15.5mm 10.5mm 11.5mm)) THT RoHS: Compliant |
27 Partner Stock |
|
$2.8900 / $7.0200 | Buy Now |
DISTI #
TE Connectivity V23101D102A201
|
PEI Genesis | Power/Signal Relay 1 Form C | 27 |
|
Buy Now | |
|
Master Electronics | Signal Relay 3VDC 1.25A SPDT( (15.5mm 10.5mm 11.5mm)) THT RoHS: Compliant |
27 Partner Stock |
|
$2.8900 / $7.0200 | Buy Now |
Part Details for V23101D102A201
V23101D102A201 CAD Models
V23101D102A201 Part Data Attributes:
|
V23101D102A201
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23101D102A201
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.067A (COIL), 3VDC (COIL), 200mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.5 mm | |
Body Height | 11.5 mm | |
Body Length or Diameter | 15.49 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Power | 807 mW | |
Coil Resistance | 20 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1.25 A | |
Contact Current(DC)-Max | 1.25 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | SILVER PALLADIUM ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15.6mm x 10.6mm x 11.5mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 4 g |