Filter Your Search
1 - 1 of 1 results
|
V23101D102A201
TE Connectivity
|
$4.6564 | Yes | Active | 807 mW | 20 Ω | 1.25 A | 125 V | 120 V | 1.25 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 67 mA | 3 V | 1000 Vrms | 750 Vrms | 1 GΩ | -40 °C | 85 °C | AC/DC | SILVER PALLADIUM ALLOY | SOCKET MOUNT | BOX; TUBE | 1 FORM C | NO | SOLDER/QUICK CONNECT | 10.5 mm | 11.5 mm | 15.49 mm | 15.6mm x 10.6mm x 11.5mm | 4 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity |