Part Details for V250LA10P by Littelfuse Inc
Overview of V250LA10P by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V250LA10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F3013-ND
|
DigiKey | VARISTOR 390V 2.5KA DISC 10MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8681 In Stock |
|
$0.1823 / $0.5900 | Buy Now |
DISTI #
576-V250LA10P
|
Mouser Electronics | Varistors 250V 220pF RoHS: Compliant | 23839 |
|
$0.1910 / $0.5500 | Buy Now |
DISTI #
70184720
|
RS | LA Series Metal Oxide Varistor 220pF 25A, Clamping 650V, Varistor 429V | Littelfuse V250LA10P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 821 |
|
$0.4130 / $0.5900 | Buy Now |
|
Future Electronics | LA Series 330 VDC 250 V RMS 650 V Clamp 2500 A 220 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 37891Bag |
|
$0.1480 / $0.1750 | Buy Now |
|
Future Electronics | LA Series 330 VDC 250 V RMS 650 V Clamp 2500 A 220 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1480 / $0.1750 | Buy Now |
DISTI #
V250LA10P
|
TTI | Varistors 250V 220pF RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 12700 In Stock |
|
$0.1360 / $0.2110 | Buy Now |
DISTI #
V250LA10P
|
TME | Varistor: metal-oxide, THT, 250VAC, 330VDC, 390V, 2.5kA, 40J Min Qty: 5 | 349 |
|
$0.0579 / $0.1740 | Buy Now |
|
ComSIT USA | Varistor, 330V, 40J, Through Hole Mount RoHS: Compliant | Europe - 61000 |
|
RFQ | |
DISTI #
WVDR3091
|
Rutronik | VDR 10mm DC=330V CL=650V 40J RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Stock DE - 4000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0504 / $0.0592 | Buy Now |
|
New Advantage Corporation | LA Series 330 VDC 250 V RMS 650 V Clamp 2500 A 220 pF Radial Lead Varistor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 38000 |
|
$0.2320 / $0.2486 | Buy Now |
Part Details for V250LA10P
V250LA10P CAD Models
V250LA10P Part Data Attributes
|
V250LA10P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V250LA10P
Littelfuse Inc
Varistor, 330V, 40J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 40 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.5 mm | |
Package Length | 16 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 330 V |
Alternate Parts for V250LA10P
This table gives cross-reference parts and alternative options found for V250LA10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V250LA10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V250LT10 | RESISTOR, VOLTAGE DEPENDENT, 330V, 40J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V250LA10P vs V250LT10 |
V250LT10 | METAL-OXIDE VARISTOR (MOV),250V V(RMS),2.5KA I(TM),RADIAL | Intersil Corporation | V250LA10P vs V250LT10 |
V250LA10 | Varistor, 330V, 40J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V250LA10P vs V250LA10 |
V250LS10 | RESISTOR, VOLTAGE DEPENDENT, 330V, 40J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V250LA10P vs V250LS10 |