Part Details for V26MLA1206NH by Littelfuse Inc
Overview of V26MLA1206NH by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V26MLA1206NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C8209
|
Newark | Varistor, 26V, 60V, 1206, Voltage Rating Vac:20V, Voltage Rating Vdc:26V, Product Range:Mla Series, Clamping Voltage Vc Max:60V, Varistor Case Style:1206 [3216 Metric], Peak Surge Current @ 8/20Μs:150A, Peak Energy (10/1000Us):600Mj Rohs Compliant: Yes |Littelfuse V26MLA1206NH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4652 |
|
$0.3900 | Buy Now |
DISTI #
38AC2547
|
Newark | Varistor, Mlv, 60V, 1206, Voltage Rating Vac:20V, Voltage Rating V Dc:26V, Product Range:Mla Series, Clamping Voltage Vc Max:60V, Varistor Case Style:1206 [3216 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Current @ Rohs Compliant: Yes |Littelfuse V26MLA1206NH Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9900 / $1.1000 | Buy Now |
DISTI #
F2197CT-ND
|
DigiKey | VARISTOR 34V 150A 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7321 In Stock |
|
$0.4531 / $1.1700 | Buy Now |
DISTI #
576-V26MLA1206NH
|
Mouser Electronics | Varistors 26V 150A 900pF RoHS: Compliant | 4709 |
|
$0.5010 / $1.1600 | Buy Now |
|
Future Electronics | MLA Series 1206 26 VDC 20 V RMS 60 V Clamp 150 A 600pF SMT Multilayer Varistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3350 / $0.3650 | Buy Now |
|
Future Electronics | MLA Series 1206 26 VDC 20 V RMS 60 V Clamp 150 A 600pF SMT Multilayer Varistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4450 / $0.4800 | Buy Now |
|
Quest Components | VARISTOR | 23920 |
|
$0.3305 / $1.1015 | Buy Now |
DISTI #
V26MLA1206NH
|
TTI | Varistors 26V 150A 900pF RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 130000 In Stock |
|
$0.3500 / $0.3600 | Buy Now |
DISTI #
V26MLA1206NH.
|
TTI | Varistors 26 VDC .6J 60V-CLMP 150A PK pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 1770 In Stock |
|
$0.5710 | Buy Now |
DISTI #
V26MLA1206NH
|
TME | Varistor: multilayer, SMD, 1206, 20VAC, 26VDC, 150A, 38.5V Min Qty: 10 | 40 |
|
$0.2245 / $0.5080 | Buy Now |
Part Details for V26MLA1206NH
V26MLA1206NH CAD Models
V26MLA1206NH Part Data Attributes
|
V26MLA1206NH
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V26MLA1206NH
Littelfuse Inc
Varistor, 26V, 0.6J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 0.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4.06 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.65 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 26 V |
Alternate Parts for V26MLA1206NH
This table gives cross-reference parts and alternative options found for V26MLA1206NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V26MLA1206NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC080526A580D | Varistor, 26V, 0.1J, Surface Mount | Kyocera AVX Components | V26MLA1206NH vs VC080526A580D |
V26MLA1206WA | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.6J, SURFACE MOUNT, CHIP, 1206, LEAD FREE | Littelfuse Inc | V26MLA1206NH vs V26MLA1206WA |
V26MLA0805LWH | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | V26MLA1206NH vs V26MLA0805LWH |
V26MLA0805LWT | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | V26MLA1206NH vs V26MLA0805LWT |
V26MLA0805WA | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.3J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | V26MLA1206NH vs V26MLA0805WA |
V26MLA1206WT | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.6J, SURFACE MOUNT, CHIP, 1206, LEAD FREE | Littelfuse Inc | V26MLA1206NH vs V26MLA1206WT |