Part Details for V42254A1115C209 by TE Connectivity
Overview of V42254A1115C209 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V42254A1115C209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9474
|
Newark | V42254A1115C209=Sub D Stiftlei |Potter&brumfield Te Connectivity V42254A1115C209 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 / $4.6800 | Buy Now |
DISTI #
08H6599
|
Newark | D Sub Connector, Plug, 9 Position, Solder, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:De, Product Range:Amplimite Hd-20 Series, Connector Body Material:Metal Body, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity V42254A1115C209 Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5900 / $3.7300 | Buy Now |
DISTI #
571-V42254A1115C209
|
Mouser Electronics | D-Sub Standard Connectors 9P MALE RoHS: Compliant | 0 |
|
$2.9700 / $4.5900 | Order Now |
|
Onlinecomponents.com | Conn D-Subminiature PIN 9 POS 1.37mm Solder Cup ST Panel Mount 9 Terminal 1 Port Tray RoHS: Compliant |
24 In Stock 490 On Order |
|
$2.9000 / $4.0500 | Buy Now |
DISTI #
4-1393483-7
|
TTI | D-Sub Standard Connectors V42254A1115C209 RoHS: Compliant pbFree: Pb-Free Min Qty: 490 Package Multiple: 70 Container: Tray | Americas - 0 |
|
$2.5300 / $2.6500 | Buy Now |
DISTI #
TE Connectivity V42254A1115C209
|
PEI Genesis | D Subminiature Connector 9 Co | 260 |
|
Buy Now | |
DISTI #
000000000002455682
|
Sager | D-Sub Standard Connectors 9P MALE Min Qty: 490 | 0 |
|
$2.4800 / $2.9800 | Buy Now |
|
Master Electronics | Conn D-Subminiature PIN 9 POS 1.37mm Solder Cup ST Panel Mount 9 Terminal 1 Port Tray RoHS: Compliant |
24 In Stock 490 On Order |
|
$2.9000 / $4.0500 | Buy Now |
Part Details for V42254A1115C209
V42254A1115C209 CAD Models
V42254A1115C209 Part Data Attributes
|
V42254A1115C209
TE Connectivity
Buy Now
|
Compare Parts:
V42254A1115C209
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |