Filter Your Search
1 - 2 of 2 results
|
V42254-A1115-C209
TE Connectivity
|
Check for Price | Active | 9 | 2 | 2.74 mm | 3 A | MALE | BOARD | POLYETHYLENE | 1/E | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | 3A | 1 | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | PREASSEM CONN | TIN OVER NICKEL | BRASS | STAGGERED | RND PIN-SKT | YES | YES | GRAY | 0.108 inch | 0.112 inch | NO | HOLE .118 | LOCKING | ONE | GENERAL PURPOSE | NO | TIN | SOLDER | 0.509 inch | 0.17 inch | 1.228 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.30 | ||
|
V42254-A1115-C209
Siemens
|
Check for Price | Obsolete | 9 | MALE | CABLE | POLYETHYLENE | 1/E | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | NO | GENERAL PURPOSE | SOLDER | SIEMENS A G | unknown |