-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 5.5V, 0.4J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C8323
|
Newark | Varistor, 5.5V, 17.5V, 1206, Voltage Rating Vac:4V, Voltage Rating Vdc:5.5V, Product Range:Mla Series, Clamping Voltage Vc Max:17.5V, Varistor Case Style:1206 [3216 Metric], Peak Surge Current @ 8/20Μs:150A, Capacitance, Cd:3500Pf Rohs Compliant: Yes |Littelfuse V5.5MLA1206NH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2500 |
|
$0.4130 | Buy Now |
DISTI #
F2219CT-ND
|
DigiKey | VARISTOR 8.2V 150A 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4353 In Stock |
|
$0.4381 / $1.1700 | Buy Now |
DISTI #
576-V5.5MLA1206NH
|
Mouser Electronics | Varistors 5.5V 150A 3500pF RoHS: Compliant | 31246 |
|
$0.4380 / $1.1700 | Buy Now |
DISTI #
V72:2272_06503660
|
Arrow Electronics | Var MLV 4VAC/5.5VDC 150A 9.3V 1206 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2322 Container: Cut Strips | Americas - 200 |
|
$0.4023 / $1.1322 | Buy Now |
|
Future Electronics | MLA Series 1206 5.5 VDC 4 V RMS 17.5 V Clamp 150A 3500 pF SMT Multilayer Varistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 10000Reel |
|
$0.3650 / $0.3900 | Buy Now |
|
Future Electronics | MLA Series 1206 5.5 VDC 4 V RMS 17.5 V Clamp 150A 3500 pF SMT Multilayer Varistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.3650 / $0.3900 | Buy Now |
|
Future Electronics | MLA Series 1206 5.5 VDC 4 V RMS 17.5 V Clamp 150A 3500 pF SMT Multilayer Varistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3650 / $0.3900 | Buy Now |
|
Bristol Electronics | 2269 |
|
RFQ | ||
|
Bristol Electronics | 2673 |
|
RFQ | ||
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 5.5 V, 0.4 J, SURFACE MOUNT | 2468 |
|
$0.3135 / $0.8550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V5.5MLA1206NH
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V5.5MLA1206NH
Littelfuse Inc
Varistor, 5.5V, 0.4J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.4 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4.06 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.65 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.5 V |
This table gives cross-reference parts and alternative options found for V5.5MLA1206NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V5.5MLA1206NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V5.5MLA1206WH | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.3J, SURFACE MOUNT, CHIP, 1206, LEAD FREE | Littelfuse Inc | V5.5MLA1206NH vs V5.5MLA1206WH |
V5.5MLA1206HX3078 | Varistor, 5.5V, 0.4J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | Littelfuse Inc | V5.5MLA1206NH vs V5.5MLA1206HX3078 |
V5.5MLA1206N | Varistor, 5.5V, 0.4J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | Littelfuse Inc | V5.5MLA1206NH vs V5.5MLA1206N |
V5.5MLA1206NHX3078 | Varistor, 5.5V, 0.4J, Surface Mount, CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V5.5MLA1206NH vs V5.5MLA1206NHX3078 |