-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 45V, 2.3J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7618
|
Newark | Metal Oxide Varistor, 45V, 110V Rad, Voltage Rating Vac:35V, Voltage Rating Vdc:45V, Product Range:Za Series, Clamping Voltage Vc Max:110V, Varistor Case Style:Disc 7Mm, Peak Surge Current @ 8/20Μs:250A, Peak Energy (10/1000Us):2.3J Rohs Compliant: Yes |Littelfuse V56ZA2P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 815 |
|
$0.1140 | Buy Now |
DISTI #
F3056-ND
|
DigiKey | VARISTOR 56V 250A DISC 7MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
968 In Stock |
|
$0.1276 / $0.3900 | Buy Now |
DISTI #
576-V56ZA2P
|
Mouser Electronics | Varistors 35 VAC 2.3J 110V-CL 250A-PK RoHS: Compliant | 6269 |
|
$0.1390 / $0.4100 | Buy Now |
DISTI #
V36:1790_06503668
|
Arrow Electronics | Var MOV 35VAC/45VDC 250A 61.6V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2247 | Americas - 280454 |
|
$0.1217 / $0.3877 | Buy Now |
DISTI #
E02:0323_00012032
|
Arrow Electronics | Var MOV 35VAC/45VDC 250A 61.6V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2404 | Europe - 21378 |
|
$0.1163 / $0.3596 | Buy Now |
DISTI #
70184240
|
RS | Varistor, Circuit Protection, 35VAC/45VDC, 107V, 5A, Metal Oxide, 700pF, Radial | Littelfuse V56ZA2P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 344 |
|
$0.2940 / $0.4200 | Buy Now |
|
Future Electronics | ZA Series 45 VDC 35 V RMS 110 V Clamp 250 A 700 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 5562Box |
|
$0.1160 / $0.1370 | Buy Now |
|
Future Electronics | ZA Series 45 VDC 35 V RMS 110 V Clamp 250 A 700 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Container: Box | 0Box |
|
$0.1160 / $0.1370 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
450 In Stock |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 1340 |
|
$0.0975 / $0.4875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V56ZA2P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V56ZA2P
Littelfuse Inc
Varistor, 45V, 2.3J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 2.3 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 45 V |
This table gives cross-reference parts and alternative options found for V56ZA2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V56ZA2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V56ZA2 | Varistor, 45V, 2.3J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V56ZA2P vs V56ZA2 |