Part Details for V82ZA12P by Littelfuse Inc
Overview of V82ZA12P by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V82ZA12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7686
|
Newark | Metal Oxide Varistor, 68V, 145V Rad, Voltage Rating Vac:50V, Voltage Rating Vdc:68V, Product Range:Za Series, Clamping Voltage Vc Max:145V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20Μs:4.5Ka, Peak Energy (10/1000Us):15Jrohs Compliant: Yes |Littelfuse V82ZA12P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16695 |
|
$0.3360 / $0.3970 | Buy Now |
DISTI #
84K8872
|
Newark | Varistor, Mov, Za Series, 66 V, 4.5 Ka, Disc 14Mm, Metal Oxide Varistor (Mov), 135 V Rohs Compliant: Yes |Littelfuse V82ZA12P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6322 |
|
$0.3590 / $0.8460 | Buy Now |
DISTI #
F3073-ND
|
DigiKey | VARISTOR 82V 4.5KA DISC 14MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
13524 In Stock |
|
$0.2724 / $0.7400 | Buy Now |
DISTI #
576-V82ZA12P
|
Mouser Electronics | Varistors 50 VAC 15J 145V-CL 4500A-PK RoHS: Compliant | 2662 |
|
$0.3120 / $0.8000 | Buy Now |
DISTI #
70184669
|
RS | ZA Series Variable Resistor 3.38nF 50A, Clamping 145V, Varistor 73 - 91V | Littelfuse V82ZA12P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 141 |
|
$0.5460 / $0.7800 | Buy Now |
|
Future Electronics | ZA Series 68 VDC 50 V RMS 145 V Clamp 4500 A 2500 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 1 Container: Box | 1351Box |
|
$0.2550 / $0.2900 | Buy Now |
|
Future Electronics | ZA Series 68 VDC 50 V RMS 145 V Clamp 4500 A 2500 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 700 Container: Box | 0Box |
|
$0.2900 / $0.3450 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
DISTI #
V82ZA12P
|
TTI | Varistors 50 VAC 15J 145V-CL 4500A-PK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 37800 In Stock |
|
$0.1770 / $0.2840 | Buy Now |
DISTI #
V82ZA12P
|
TME | Varistor: metal-oxide, THT, 50VAC, 68VDC, 82V, 4.5kA, 15J Min Qty: 5 | 0 |
|
$0.0910 / $0.2280 | RFQ |
Part Details for V82ZA12P
V82ZA12P CAD Models
V82ZA12P Part Data Attributes:
|
V82ZA12P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V82ZA12P
Littelfuse Inc
Varistor, 68V, 15J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 15 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 68 V |
Alternate Parts for V82ZA12P
This table gives cross-reference parts and alternative options found for V82ZA12P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V82ZA12P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V82ZA12 | METAL-OXIDE VARISTOR (MOV),50V V(RMS),4.5KA I(TM),RADIAL | Intersil Corporation | V82ZA12P vs V82ZA12 |
V82ZU12 | RESISTOR, VOLTAGE DEPENDENT, 68V, 15J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V82ZA12P vs V82ZU12 |
V82ZT12 | Varistor, 68V, 15J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V82ZA12P vs V82ZT12 |
V82ZS12 | METAL-OXIDE VARISTOR (MOV),50V V(RMS),4.5KA I(TM),RADIAL | Intersil Corporation | V82ZA12P vs V82ZS12 |
V82ZS12 | RESISTOR, VOLTAGE DEPENDENT, 68V, 15J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V82ZA12P vs V82ZS12 |