Part Details for V82ZS05P by Littelfuse Inc
Overview of V82ZS05P by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V82ZS05P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1077
|
Newark | Radial Varistor 5Mm Rohs/Lead Free/ Tr |Littelfuse V82ZS05P Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1610 / $0.1930 | Buy Now |
DISTI #
V82ZS05P-ND
|
DigiKey | VARISTOR 82V 400A DISC 5MM Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1655 | Buy Now |
DISTI #
576-V82ZS05P
|
Mouser Electronics | Varistors 5MM Radial RoHS: Compliant | 0 |
|
$0.1740 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1577 | Buy Now |
DISTI #
V82ZS05P
|
TTI | Varistors 5MM Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1590 / $0.1700 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 5MM 82V 400A 50VAC 68VDC THT | 0 |
|
$0.1334 / $0.1534 | RFQ |
Part Details for V82ZS05P
V82ZS05P CAD Models
V82ZS05P Part Data Attributes:
|
V82ZS05P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V82ZS05P
Littelfuse Inc
Varistor, 68V, 2J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 2 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 68 V |
Alternate Parts for V82ZS05P
This table gives cross-reference parts and alternative options found for V82ZS05P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V82ZS05P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V82ZS05 | RESISTOR, VOLTAGE DEPENDENT, 68V, 2J, THROUGH HOLE MOUNT | Intersil Corporation | V82ZS05P vs V82ZS05 |
V82ZS05 | RESISTOR, VOLTAGE DEPENDENT, 68V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V82ZS05P vs V82ZS05 |