Part Details for VA100005D150DL by Kyocera AVX Components
Overview of VA100005D150DL by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VA100005D150DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J9464
|
Newark | Varistor, 8.5V, 18V, 1000, Full Reel, Voltage Rating Vac:4V, Voltage Rating Vdc:5.6V, Product Range:Transguard Series, Clamping Voltage Vc Max:18V, Varistor Case Style:Axial Leaded, Peak Surge Current @ 8/20Μs:150A Rohs Compliant: Yes |Kyocera Avx VA100005D150DL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3250 / $0.4210 | Buy Now |
DISTI #
75M3007
|
Newark | Varistor, 8.5V, 18V, 1000, Voltage Rating Vac:4V, Voltage Rating Vdc:5.6V, Product Range:Transguard Series, Clamping Voltage Vc Max:18V, Varistor Case Style:Axial Leaded, Peak Surge Current @ 8/20Μs:150A, Breakdown Voltage Vbr:8.5Vdcrohs Compliant: Yes |Kyocera Avx VA100005D150DL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5010 | Buy Now |
DISTI #
31M6159
|
Newark | Varistor, 5.6V, 18V, Axial Leaded, Voltage Rating Vac:4V, Voltage Rating Vdc:5.6V, Product Range:Transguard Series, Clamping Voltage Vc Max:18V, Varistor Case Style:Axial Leaded, Peak Surge Current @ 8/20Μs:150A Rohs Compliant: Yes |Kyocera Avx VA100005D150DL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4160 / $0.7800 | Buy Now |
DISTI #
478-2488-1-ND
|
DigiKey | VARISTOR 8.5V 150A AXIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
130 In Stock |
|
$0.2549 / $0.7600 | Buy Now |
DISTI #
VA100005D150DL
|
Avnet Americas | Var MLV 4VAC/5.6VDC 150A 8.5V Axial T/R (Alt: VA100005D150DL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.4628 | Buy Now |
DISTI #
581-VA100005D150DL
|
Mouser Electronics | Varistors 4VAC 5.6VDC 0.1J 2800pF 8.5 V 18V RoHS: Compliant | 1705 |
|
$0.2870 / $0.7900 | Buy Now |
|
Future Electronics | AXIAL 5.6 VDC 4 VAC 2800 pF MultiLayer Ceramic Transient Voltage Suppressor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2200 / $0.2450 | Buy Now |
|
Bristol Electronics | 1307 |
|
RFQ | ||
DISTI #
VA100005D150DL
|
TTI | Varistors 4VAC 5.6VDC 0.1J 2800pF 8.5 V 18V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2210 / $0.2740 | Buy Now |
DISTI #
VA100005D150DL
|
Avnet Americas | Var MLV 4VAC/5.6VDC 150A 8.5V Axial T/R (Alt: VA100005D150DL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.4628 | Buy Now |
Part Details for VA100005D150DL
VA100005D150DL CAD Models
VA100005D150DL Part Data Attributes
|
VA100005D150DL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VA100005D150DL
Kyocera AVX Components
Varistor, 5.6V, 0.4J, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 19 Weeks | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.4 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.54 mm | |
Package Length | 4.32 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermistor Application | ESD PROTECTION | |
Working Voltage | 5.6 V |
Alternate Parts for VA100005D150DL
This table gives cross-reference parts and alternative options found for VA100005D150DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VA100005D150DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA100005D150T | Varistor, 5.6V, 0.4J, Through Hole Mount | Kyocera AVX Components | VA100005D150DL vs VA100005D150T |
VA100005D150RL | Varistor, 5.6V, 0.4J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA100005D150DL vs VA100005D150RL |
VA100005D150TL | Varistor, 5.6V, 0.4J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA100005D150DL vs VA100005D150TL |