Part Details for VA100014D300DL by Kyocera AVX Components
Overview of VA100014D300DL by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VA100014D300DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M3008
|
Newark | Varistor, 18.5V, 32V, 1000, Voltage Rating Vac:10V, Voltage Rating Vdc:14V, Product Range:Transguard Series, Clamping Voltage Vc Max:32V, Varistor Case Style:Axial Leaded, Peak Surge Current @ 8/20Μs:150A, Capacitance, Cd:1100Pf Rohs Compliant: Yes |Kyocera Avx VA100014D300DL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5260 | Buy Now |
DISTI #
54J9469
|
Newark | Varistor, 18.5V, 32V, 1000, Full Reel, Voltage Rating Vac:10V, Voltage Rating Vdc:14V, Product Range:Transguard Series, Clamping Voltage Vc Max:32V, Varistor Case Style:Axial Leaded, Peak Surge Current @ 8/20Μs:150A Rohs Compliant: Yes |Kyocera Avx VA100014D300DL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3460 | Buy Now |
DISTI #
478-2490-1-ND
|
DigiKey | VARISTOR 18.5V 150A AXIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1085 In Stock |
|
$0.2549 / $0.7600 | Buy Now |
DISTI #
VA100014D300DL
|
Avnet Americas | Var MLV 10VAC/14VDC 150A 18.5V Axial T/R (Alt: VA100014D300DL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.4628 | Buy Now |
DISTI #
581-VA100014D300DL
|
Mouser Electronics | Varistors 18VAC 13VDC 0.4J 1100pF 18.5 V 32V RoHS: Compliant | 351 |
|
$0.2540 / $0.7600 | Buy Now |
DISTI #
73962541
|
RS | VARISTOR AXIAL 14V/32V 0.4J | AVX VA100014D300DL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4300 / $0.5100 | RFQ |
|
Future Electronics | AXIAL 14 VDC 10 VAC 1100 pF Through Hole Multilayer Ceramic Varistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2550 / $0.2850 | Buy Now |
DISTI #
VA100014D300DL
|
TTI | Varistors 18VAC 13VDC 0.4J 1100pF 18.5 V 32V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2620 / $0.3160 | Buy Now |
DISTI #
VA100014D300DL
|
Avnet Americas | Var MLV 10VAC/14VDC 150A 18.5V Axial T/R (Alt: VA100014D300DL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.4628 | Buy Now |
DISTI #
VA100014D300DL
|
Avnet Americas | Var MLV 10VAC/14VDC 150A 18.5V Axial T/R (Alt: VA100014D300DL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.4628 | Buy Now |
Part Details for VA100014D300DL
VA100014D300DL CAD Models
VA100014D300DL Part Data Attributes
|
VA100014D300DL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VA100014D300DL
Kyocera AVX Components
Varistor, 14V, 0.4J, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 19 Weeks | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.4 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.54 mm | |
Package Length | 4.32 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermistor Application | ESD PROTECTION | |
Working Voltage | 14 V |
Alternate Parts for VA100014D300DL
This table gives cross-reference parts and alternative options found for VA100014D300DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VA100014D300DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA100014D300D | Varistor, 14V, 0.4J, Through Hole Mount | Kyocera AVX Components | VA100014D300DL vs VA100014D300D |
VA100014D300T | Varistor, 14V, 0.4J, Through Hole Mount | Kyocera AVX Components | VA100014D300DL vs VA100014D300T |