Part Details for VA10LC18A500DL by Kyocera AVX Components
Overview of VA10LC18A500DL by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VA10LC18A500DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23H0418
|
Newark | Varistor, 18V, 50V, Axial, Full Reel, Voltage Rating Vac:14V, Voltage Rating Vdc:18V, Product Range:Staticguard Series, Clamping Voltage Vc Max:50V, Varistor Case Style:Axial Leaded, Peak Surge Current @ 8/20Μs:30A Rohs Compliant: Yes |Kyocera Avx VA10LC18A500DL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.2050 | Buy Now |
DISTI #
478-VA10LC18A500DLTR-ND
|
DigiKey | VARISTOR LEADED Min Qty: 3000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2125 | Buy Now |
DISTI #
VA10LC18A500DL
|
Avnet Americas | Var MLV 14VAC/18VDC 30A Axial T/R (Alt: VA10LC18A500DL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.2414 | Buy Now |
DISTI #
581-VA10LC18A500DL
|
Mouser Electronics | Varistors 14VAC 18VDC 0.1J 200pF 40 V 1V RoHS: Compliant | 1000 |
|
$0.1680 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1409 | Buy Now |
DISTI #
VA10LC18A500DL
|
TTI | Varistors 14VAC 18VDC 0.1J 200pF 40 V 1V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1680 | Buy Now |
DISTI #
VA10LC18A500DL
|
Avnet Americas | Var MLV 14VAC/18VDC 30A Axial T/R (Alt: VA10LC18A500DL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.2414 | Buy Now |
DISTI #
VA10LC18A500DL
|
Avnet Americas | Var MLV 14VAC/18VDC 30A Axial T/R (Alt: VA10LC18A500DL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.2414 | Buy Now |
Part Details for VA10LC18A500DL
VA10LC18A500DL CAD Models
VA10LC18A500DL Part Data Attributes
|
VA10LC18A500DL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VA10LC18A500DL
Kyocera AVX Components
Varistor, 18V, 0.1J, Through Hole Mount
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 19 Weeks | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.54 mm | |
Package Length | 4.32 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermistor Application | ESD PROTECTION | |
Working Voltage | 18 V |
Alternate Parts for VA10LC18A500DL
This table gives cross-reference parts and alternative options found for VA10LC18A500DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VA10LC18A500DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D5610ZOV140RA0R1 | Varistor, 18V, 0.1J, Through Hole Mount | Maida Development Company | VA10LC18A500DL vs D5610ZOV140RA0R1 |
VA100018A400TL | Varistor, 18V, 0.1J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA10LC18A500DL vs VA100018A400TL |
VA100018A400DL | Varistor, 18V, 0.1J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA10LC18A500DL vs VA100018A400DL |
VA100018A400D | Varistor, 18V, 0.1J, Through Hole Mount | Kyocera AVX Components | VA10LC18A500DL vs VA100018A400D |
MFCH06D300-H | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, THROUGH HOLE MOUNT | TAIYO YUDEN | VA10LC18A500DL vs MFCH06D300-H |
VA100018A400R | Varistor, 18V, 0.1J, Through Hole Mount | Kyocera AVX Components | VA10LC18A500DL vs VA100018A400R |
VA100018A400T | Varistor, 18V, 0.1J, Through Hole Mount | Kyocera AVX Components | VA10LC18A500DL vs VA100018A400T |
V22MT1B | Varistor, 18V, 0.1J, Through Hole Mount, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | VA10LC18A500DL vs V22MT1B |
VA100026A400TL | Varistor, 18V, 0.1J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA10LC18A500DL vs VA100026A400TL |
D567ZOV140RA0R1 | Varistor, 18V, 0.1J, Through Hole Mount | Maida Development Company | VA10LC18A500DL vs D567ZOV140RA0R1 |