Part Details for VC-709-ECE-KAAN-50M0000000 by Microchip Technology Inc
Overview of VC-709-ECE-KAAN-50M0000000 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for VC-709-ECE-KAAN-50M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-709-ECE-KAAN-50M0000000-ND
|
DigiKey | LOW POWER DIFFERENTIAL XO +3.3 V Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-709-ECE-KAAN-50M0000000
|
Microchip Technology Inc | VC-709-ECE-KAAN-50M0000000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
47 Alternates Available |
|
$12.5500 / $17.3400 | Buy Now |
|
Onlinecomponents.com | 47 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 47 |
|
RFQ |
Part Details for VC-709-ECE-KAAN-50M0000000
VC-709-ECE-KAAN-50M0000000 CAD Models
VC-709-ECE-KAAN-50M0000000 Part Data Attributes:
|
VC-709-ECE-KAAN-50M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-709-ECE-KAAN-50M0000000
Microchip Technology Inc
VC-709-ECE-KAAN-50M0000000
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OPUTPUT; TAPE | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for VC-709-ECE-KAAN-50M0000000
This table gives cross-reference parts and alternative options found for VC-709-ECE-KAAN-50M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-709-ECE-KAAN-50M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9386AE-1B3-33E50.000000G | LVPECL Output Clock Oscillator, 50MHz Nom, QFN, 6 PIN | SiTime Corporation | VC-709-ECE-KAAN-50M0000000 vs SIT9386AE-1B3-33E50.000000G |
VC-709-ECW-KAAN-50M000000 | VC-709-ECW-KAAN-50M000000 | Microchip Technology Inc | VC-709-ECE-KAAN-50M0000000 vs VC-709-ECW-KAAN-50M000000 |
SIT9386AE-1B3-33E50.000000X | LVPECL Output Clock Oscillator, 50MHz Nom, QFN, 6 PIN | SiTime Corporation | VC-709-ECE-KAAN-50M0000000 vs SIT9386AE-1B3-33E50.000000X |
SIT9386AE-1B3-33E50.000000Y | LVPECL Output Clock Oscillator, 50MHz Nom, QFN, 6 PIN | SiTime Corporation | VC-709-ECE-KAAN-50M0000000 vs SIT9386AE-1B3-33E50.000000Y |
SIT9386AE-1B3-33E50.000000E | LVPECL Output Clock Oscillator, 50MHz Nom, QFN, 6 PIN | SiTime Corporation | VC-709-ECE-KAAN-50M0000000 vs SIT9386AE-1B3-33E50.000000E |