-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150MHz BW with linear in dB gain control variable gain amplifier 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-VCA820ID-ND
|
DigiKey | IC VARIABLE GAIN 1 CIRC 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
23785 In Stock |
|
$4.9300 | Buy Now |
DISTI #
296-22871-5-ND
|
DigiKey | IC VARIABLE GAIN 1 CIRC 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6563 / $8.2100 | Buy Now |
DISTI #
595-VCA820ID
|
Mouser Electronics | Special Purpose Amplifiers 150MHz BW w/ Linear RoHS: Compliant | 6 |
|
$4.6500 / $8.3800 | Buy Now |
|
Rochester Electronics | VCA820 150MHz BW with linear in dB gain control variable gain amplifier RoHS: Compliant Status: Active Min Qty: 1 | 23785 |
|
$4.2300 / $4.9800 | Buy Now |
|
Ameya Holding Limited | IC OPAMP VGA 168MHZ 14SOIC | 12753 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCA820ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VCA820ID
Texas Instruments
150MHz BW with linear in dB gain control variable gain amplifier 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -3.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 36 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for VCA820ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCA820ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD600JRZ-REEL7 | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 | Analog Devices Inc | VCA820ID vs AD600JRZ-REEL7 |
VCA821IDGSRG4 | SPECIALTY ANALOG CIRCUIT, PDSO14, GREEN, PLASTIC, MSOP-10 | Texas Instruments | VCA820ID vs VCA821IDGSRG4 |
VCA821ID | Wideband, > 40dB Adjust Range, Linear in dB Variable Gain Amplifier 14-SOIC -40 to 85 | Texas Instruments | VCA820ID vs VCA821ID |
AD600JRZ-REEL | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 | Analog Devices Inc | VCA820ID vs AD600JRZ-REEL |
AD600ARZ-R7 | Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain | Analog Devices Inc | VCA820ID vs AD600ARZ-R7 |
VCA820IDGSR | 150MHz BW with linear in dB gain control variable gain amplifier 10-VSSOP -40 to 85 | Texas Instruments | VCA820ID vs VCA820IDGSR |
AD600ARZ | Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain | Analog Devices Inc | VCA820ID vs AD600ARZ |
VCA820IDGSRG4 | SPECIALTY ANALOG CIRCUIT, PDSO10, GREEN, PLASTIC, MSOP-10 | Texas Instruments | VCA820ID vs VCA820IDGSRG4 |
AD600AR-REEL | Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain | Analog Devices Inc | VCA820ID vs AD600AR-REEL |
AD600JR-REEL7 | Dual, Low Noise, Wideband Variable Gain Amplifier, 0 dB To +40 dB Gain | Analog Devices Inc | VCA820ID vs AD600JR-REEL7 |