Datasheets
VCC1-9004-114M285000TR by: Microchip Technology Inc

CMOS Output Clock Oscillator, 114.285MHz Nom

Part Details for VCC1-9004-114M285000TR by Microchip Technology Inc

Overview of VCC1-9004-114M285000TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for VCC1-9004-114M285000TR

Part # Distributor Description Stock Price Buy
DISTI # 77AK0021
Newark 5.0X7.0Mm Cmos Osc, 3.3V, +/-25Ppm, -40 To +85C, 114.285Mhz 4 Ldfn 7.0X5.0X1.6Mm T/R Rohs Compliant: Yes |Microchip VCC1-9004-114M285000TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $4.9200
$4.9200 Buy Now
DISTI # 150-VCC1-9004-114M285000TR-ND
DigiKey OSCILLATOR CMOS SMD Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $5.2250
$5.2250 Buy Now
DISTI # 579-04-114M285000TR
Mouser Electronics Standard Clock Oscillators 5.0x7.0mm CMOS OSC, 3.3V, +/-25ppm, -40 to +85C, 114.285MHz RoHS: Compliant 0
  • 1,000 $5.2200
$5.2200 Order Now
DISTI # VCC1-9004-114M285000TR
Microchip Technology Inc 5.0x7.0mm CMOS OSC, 3.3V, +/-25ppm, -40 to +85C, 114.285MHz, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $6.4900
  • 25 $5.4000
  • 100 $4.9200
  • 1,000 $4.7400
  • 5,000 $4.7000
$4.7000 / $6.4900 Buy Now
Future Electronics   RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $5.2300
$5.2300 Buy Now
Onlinecomponents.com   0
  • 250 $14.2100
  • 500 $7.5200
  • 750 $5.2900
  • 1,000 $5.1900
$5.1900 / $14.2100 Buy Now
NAC 5.0x7.0mm CMOS OSC, 3.3V, +/-25ppm, -40 to +85C, 114.285MHz, 4 LDFN 7.0x5.0x1.6mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1 $6.1500
  • 100 $5.5700
  • 500 $5.2200
  • 1,000 $5.1000
$5.1000 / $6.1500 Buy Now
Master Electronics   0
  • 250 $14.2100
  • 500 $7.5200
  • 750 $5.2900
  • 1,000 $5.1900
$5.1900 / $14.2100 Buy Now

Part Details for VCC1-9004-114M285000TR

VCC1-9004-114M285000TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VCC1-9004-114M285000TR Part Data Attributes

VCC1-9004-114M285000TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
VCC1-9004-114M285000TR Microchip Technology Inc CMOS Output Clock Oscillator, 114.285MHz Nom
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description LDFN, 4 PIN
Reach Compliance Code compliant
Additional Feature SUPPLY VOLTAGE IS ALSO AVAILABLE IN 1.8V,2.5V AND 5V; TR
Frequency Adjustment-Mechanical NO
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 114.285 MHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Oscillator Type CMOS
Physical Dimension 7.0mm x 5.0mm x 1.6mm
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Terminal Finish GOLD OVER NICKEL

Alternate Parts for VCC1-9004-114M285000TR

This table gives cross-reference parts and alternative options found for VCC1-9004-114M285000TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC1-9004-114M285000TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VCC1-9004-114M285000 CMOS Output Clock Oscillator, 114.285MHz Nom Microchip Technology Inc VCC1-9004-114M285000TR vs VCC1-9004-114M285000
Part Number Description Manufacturer Compare
VCC1-9004-114M285000 CMOS Output Clock Oscillator, 114.285MHz Nom Microchip Technology Inc VCC1-9004-114M285000TR vs VCC1-9004-114M285000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VCC1-9004-114M285000TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VCC1-9004-114M285000TR by Microchip Technology Inc

  • Please alert me when VCC1-9004-114M285000TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VCC1-9004-114M285000TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VCC1-9004-114M285000TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VCC1-9004-114M285000TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VCC1-9004-114M285000TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VCC1-9004-114M285000TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: