Filter Your Search
1 - 1 of 1 results
|
VCC1-9004-114M285000TR
Microchip Technology Inc
|
$5.9800 | Yes | Not Recommended | 114.285 MHz | 3.3 V | CMOS | SUPPLY VOLTAGE IS ALSO AVAILABLE IN 1.8V,2.5V AND 5V; TR | NO | 3.63 V | 2.97 V | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.6mm | MICROCHIP TECHNOLOGY INC | LDFN, 4 PIN | compliant | Clock |