Part Details for VDRS05C130TSE by Vishay Intertechnologies
Overview of VDRS05C130TSE by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VDRS05C130TSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VDRS05C130TSE
|
Avnet Americas | Var MOV 130VAC/170VDC 400A 205V Radial T/R - Tape and Reel (Alt: VDRS05C130TSE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2200 / $0.2796 | Buy Now |
DISTI #
594-VDRS05C130TSE
|
Mouser Electronics | Varistors VDR ST 05D 0400A 130V STLDS TAPE e3 RoHS: Compliant | 0 |
|
$0.2680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.2330 | Buy Now |
DISTI #
VDRS05C130TSE
|
Avnet Americas | Var MOV 130VAC/170VDC 400A 205V Radial T/R - Tape and Reel (Alt: VDRS05C130TSE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2200 / $0.2796 | Buy Now |
DISTI #
VDRS05C130TSE
|
Avnet Abacus | Var MOV 130VAC/170VDC 400A 205V Radial T/R (Alt: VDRS05C130TSE) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VDRS05C130TSE
VDRS05C130TSE CAD Models
VDRS05C130TSE Part Data Attributes:
|
VDRS05C130TSE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDRS05C130TSE
Vishay Intertechnologies
Varistor, 170V, 5.5J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 5.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 7 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 170 V |
Alternate Parts for VDRS05C130TSE
This table gives cross-reference parts and alternative options found for VDRS05C130TSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDRS05C130TSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VDRS05C130BSE | Varistor, 170V, 5.5J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VDRS05C130TSE vs VDRS05C130BSE |
V205ZA05X1347 | RESISTOR, VOLTAGE DEPENDENT, 170V, 5.5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VDRS05C130TSE vs V205ZA05X1347 |
VDRS05C130BFE | Varistor, 170V, 5.5J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VDRS05C130TSE vs VDRS05C130BFE |
VDRS05C130ASE | Varistor, 170V, 5.5J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VDRS05C130TSE vs VDRS05C130ASE |
V205ZS05 | RESISTOR, VOLTAGE DEPENDENT, 170V, 5.5J, THROUGH HOLE MOUNT | Intersil Corporation | VDRS05C130TSE vs V205ZS05 |
V205ZT05 | RESISTOR, VOLTAGE DEPENDENT, 170V, 5.5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VDRS05C130TSE vs V205ZT05 |