-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1458
|
Newark | Power Supply, Ac-Dc, 5V, 7A Rohs Compliant: Yes |Cui VGS-35C-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3900 / $15.3500 | Buy Now |
DISTI #
102-VGS-35C-5-ND
|
DigiKey | AC/DC CONVERTER 5V 35W Min Qty: 1 Lead time: 16 Weeks Container: Box |
36 In Stock |
|
$11.2696 / $14.0900 | Buy Now |
DISTI #
490-VGS-35C-5
|
Mouser Electronics | Switching Power Supplies The factory is currently not accepting orders for this product. RoHS: Compliant | 55 |
|
$12.4800 / $13.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VGS-35C-5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VGS-35C-5
CUI Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |