Filter Your Search
1 - 3 of 3 results
|
VGS-35C-5
CUI Inc
|
$16.2214 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | CUI INC | unknown | CUI Inc. | ||||||||||||||||||||||||||||||||||||
|
VGS-35C-5-A
CUI Inc
|
Check for Price | Active | 115 V | 5 V | 264 V | 85 V | 4.5 V | 5.5 V | 7 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.5 % | 1 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.02828 Vrms | HYBRID | 35 W | R-MXMA-X | CE, EN, IEC, UKCA | 70 °C | -30 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 82 mm | 99 mm | 31 mm | CUI INC | unknown | CUI Inc. | EAR99 | 2020-11-12 | |||||
|
VGS-35C-5-B
CUI Inc
|
Check for Price | Active | 115 V | 5 V | 264 V | 85 V | 4.5 V | 5.5 V | 7 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.5 % | 1 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.02828 Vrms | HYBRID | 35 W | R-MXMA-X | CE, EN, IEC, UKCA | 70 °C | -30 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 82 mm | 99 mm | 31 mm | CUI INC | unknown | CUI Inc. | EAR99 | 2020-11-12 |