Part Details for VS-1N1185 by Vishay Intertechnologies
Overview of VS-1N1185 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for VS-1N1185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09F2681
|
Newark | Standard Diode, 35A, 150V, Do-203Ab, Repetitive Peak Reverse Voltage:150V, Average Forward Current:35A, Forward Voltage Max:1.7V, Diode Module Configuration:-, Diode Case Style:Do-203Ab, No. Of Pins:2Pins, Forward Surge Current:500A Rohs Compliant: Yes |Vishay VS-1N1185 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0500 / $7.2800 | Buy Now |
DISTI #
VS-1N1185
|
Avnet Americas | Diodes - DO5 BRAZ SQR-e3 - Rail/Tube (Alt: VS-1N1185) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
844-1N1185
|
Mouser Electronics | Rectifiers 150 Volt 35 Amp RoHS: Compliant | 99 |
|
$6.0800 / $9.6200 | Buy Now |
DISTI #
VS-1N1185
|
TTI | Rectifiers 150 Volt 35 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
VS-1N1185
|
Avnet Americas | Diodes - DO5 BRAZ SQR-e3 - Rail/Tube (Alt: VS-1N1185) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for VS-1N1185
VS-1N1185 CAD Models
VS-1N1185 Part Data Attributes:
|
VS-1N1185
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-1N1185
Vishay Intertechnologies
Rectifier Diode, 1 Element, 35A, 150V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 10000 µA | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |