Filter Your Search
1 - 3 of 3 results
|
VS-1N1185A
Vishay Intertechnologies
|
$1.0000 | Yes | Active | 40 A | 1.3 V | 2.5 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | LOW LEAKAGE CURRENT | POWER | 800 A | 1 | O-MUPM-D1 | e3 | DO-203AB | 200 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN OVER NICKEL | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | DO-5, 1 PIN | unknown | EAR99 | 8541.10.00.80 | Vishay | ||
|
VS-1N1185R
Vishay Intertechnologies
|
$5.2558 | Yes | Active | 35 A | 1.7 V | 10 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | LOW LEAKAGE CURRENT | POWER | 500 A | 1 | O-MUPM-D1 | e3 | DO-203AB | 190 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN OVER NICKEL | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | DO-5, 1 PIN | unknown | EAR99 | 8541.10.00.80 | Vishay | ||
|
VS-1N1185
Vishay Intertechnologies
|
$7.8817 | Yes | Active | 35 A | 1.7 V | 10 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | LOW LEAKAGE CURRENT | POWER | 500 A | 1 | O-MUPM-D1 | e3 | DO-203AB | 200 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN OVER NICKEL | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | DO-5, 1 PIN | unknown | EAR99 | 8541.10.00.80 | Vishay |