Part Details for VSKT56/12 by Vishay Intertechnologies
Overview of VSKT56/12 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSKT56/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-VSKT56/12
|
Avnet Americas | Thyristor SCR Module 1.2KV 1.52KA 7-Pin ADD-A-PAK - Tape and Reel (Alt: VS-VSKT56/12) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$31.1337 / $39.5513 | Buy Now |
DISTI #
VS-VSKT56/12
|
Avnet Americas | Thyristor SCR Module 1.2KV 1.52KA 7-Pin ADD-A-PAK - Tape and Reel (Alt: VS-VSKT56/12) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$31.1337 / $39.5513 | Buy Now |
Part Details for VSKT56/12
VSKT56/12 CAD Models
VSKT56/12 Part Data Attributes:
|
VSKT56/12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VSKT56/12
Vishay Intertechnologies
Silicon Controlled Rectifier, 94.2A I(T)RMS, 60000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA, ROHS COMPLIANT, TO-240AA COMPATIBLE, ADD-A-PAK-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-240AA | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 12 Weeks | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 4 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 200 mA | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X7 | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 1256 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 60000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 94.2 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for VSKT56/12
This table gives cross-reference parts and alternative options found for VSKT56/12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSKT56/12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSKT56/12 | Silicon Controlled Rectifier, 135A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 2 Element, ROHS COMPLIANT, TO-240AA COMPATIBLE, ADD-A-PAK-7 | Vishay Semiconductors | VSKT56/12 vs VSKT56/12 |