Filter Your Search
1 - 3 of 3 results
|
VS-VSKT56/12
Vishay Intertechnologies
|
$33.6959 | Yes | Active | 1.7 V | 60 kA | 15 mA | 200 mA | 150 mA | 1.2 kV | 135 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 1000 V/us | 1.7 V | 1.256 kA | 15 mA | 1.2 kV | TO-240AA | R-PUFM-X7 | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 2 | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | MODULE-7 | unknown | EAR99 | 8541.30.00.80 | Vishay | ||||||
|
VSKT56/12
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 60 kA | 15 mA | 200 mA | 150 mA | 1.2 kV | 94.2 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 4 V | 1.256 kA | 1.2 kV | TO-240AA | R-XUFM-X7 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | FLANGE MOUNT, R-XUFM-X7 | compliant | EAR99 | 8541.30.00.80 | TO-240AA | 7 | |||||||
|
VSKT56/12
Vishay Semiconductors
|
Check for Price | Transferred | 150 mA | 1.2 kV | 135 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 1.2 kV | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | VISHAY SEMICONDUCTORS | FLANGE MOUNT, R-XUFM-X7 | unknown | EAR99 | 8541.30.00.80 | TO-240AA | 7 |