Part Details for VZ07D220KBS by World Products Inc
Overview of VZ07D220KBS by World Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for VZ07D220KBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Var MOV 14VAC/18VDC 250A 24V Radial Bulk |
1000 In Stock |
|
$0.0950 / $0.4270 | Buy Now |
|
NAC | Varistor, 18V, 1.3J, Chassis Mount RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1090 / $0.2000 | Buy Now |
|
Master Electronics | Var MOV 14VAC/18VDC 250A 24V Radial Bulk |
1000 In Stock |
|
$0.0950 / $0.4270 | Buy Now |
Part Details for VZ07D220KBS
VZ07D220KBS CAD Models
VZ07D220KBS Part Data Attributes
|
VZ07D220KBS
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ07D220KBS
World Products Inc
Varistor, 18V, 1.3J, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 1.3 J | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.02 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 18 V |
Alternate Parts for VZ07D220KBS
This table gives cross-reference parts and alternative options found for VZ07D220KBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ07D220KBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V22ZC1 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.9J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VZ07D220KBS vs V22ZC1 |
87063-002 | Varistor, 18V, 0.9J, Through Hole Mount | Littelfuse Inc | VZ07D220KBS vs 87063-002 |
V22ZT1 | METAL-OXIDE VARISTOR (MOV),14V V(RMS),250A I(TM),RADIAL | Intersil Corporation | VZ07D220KBS vs V22ZT1 |
ENC220D-07B | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.9J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | VZ07D220KBS vs ENC220D-07B |
SIOV-S07K14 | Varistor, 18V, 0.9J, Through Hole Mount, RADIAL LEADED | TDK Corporation | VZ07D220KBS vs SIOV-S07K14 |
MOV07140EZA | Varistor, 18V, 0.9J, Through Hole Mount, | Cooper Industries | VZ07D220KBS vs MOV07140EZA |
V22ZA1 | METAL-OXIDE VARISTOR (MOV),14V V(RMS),250A I(TM),RADIAL | Intersil Corporation | VZ07D220KBS vs V22ZA1 |
TNR9G220K | RESISTOR, VOLTAGE DEPENDENT, 18V, 1J, THROUGH HOLE MOUNT | Chemi-Con | VZ07D220KBS vs TNR9G220K |
Z7L220 | Varistor, 18V, 0.9J, Through Hole Mount | HVCA & CKE | VZ07D220KBS vs Z7L220 |
Q69X3447 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.9J, THROUGH HOLE MOUNT | TDK Epcos | VZ07D220KBS vs Q69X3447 |