Part Details for W21-6K8JI by TT Electronics Welwyn Components
Overview of W21-6K8JI by TT Electronics Welwyn Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for W21-6K8JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K3199
|
Newark | Through Hole Wirewound Resistor, W21 Series, 6.8 Kohm, 3 W, - 5%, 100 V, Axial Leaded Rohs Compliant: Yes |Tt Electronics/welwyn W21-6K8JI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 819 |
|
$0.8510 / $1.7500 | Buy Now |
|
Onlinecomponents.com | Wirewound Resistor - 6.8 kOhms - 5 % Tolerance - 3 W - 75 PPM / C - 100 V - 0.8 mm Lead Diameter - PCB Mount. RoHS: Compliant |
1000 In Stock |
|
$0.7070 / $1.0630 | Buy Now |
DISTI #
79370364
|
Verical | Res Wirewound 6.8K Ohm 5% 3W ±75ppm/C Vitreous Enamel AXL Box Min Qty: 50 Package Multiple: 25 Date Code: 2402 | Americas - 1000 |
|
$0.9880 / $1.3780 | Buy Now |
|
Master Electronics | Wirewound Resistor - 6.8 kOhms - 5 % Tolerance - 3 W - 75 PPM / C - 100 V - 0.8 mm Lead Diameter - PCB Mount. RoHS: Compliant |
1000 In Stock |
|
$0.7070 / $1.0630 | Buy Now |
Part Details for W21-6K8JI
W21-6K8JI CAD Models
W21-6K8JI Part Data Attributes
|
W21-6K8JI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
W21-6K8JI
TT Electronics Welwyn Components
RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 6800ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.6 mm | |
Package Length | 12.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for W21-6K8JI
This table gives cross-reference parts and alternative options found for W21-6K8JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W21-6K8JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W21-6K8JPB | Fixed Resistor, Wire Wound, 3W, 6800ohm, 100V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | W21-6K8JI vs W21-6K8JPB |
W21-6K8JI | Fixed Resistor, Wire Wound, 3W, 6800ohm, 100V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | W21-6K8JI vs W21-6K8JI |