Filter Your Search
1 - 4 of 4 results
|
W21-6K8JI
TT Electronics Welwyn Components
|
$1.1798 | Yes | Yes | Active | 6.8 kΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 100 V | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 5.6 mm | 12.7 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||
|
W21-6K8JICECC40201-002JB
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 6.8 kΩ | 5 % | 2.9 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 100 V | CECC40201-002 | 200 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 22.75 mm | 5.6 mm | 12.7 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
W21-6K8JICECC40201-002JB
TT Electronics Resistors
|
Check for Price | Yes | Active | 6.8 kΩ | 5 % | 2.9 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 100 V | CECC40201-002 | 200 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 22.75 mm | 5.6 mm | 12.7 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | |||||||
|
W21-6K8JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 6.8 kΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 100 V | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 5.6 mm | 12.7 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | TT Electronics |