Part Details for W25Q128BVFIG by Winbond Electronics Corp
Overview of W25Q128BVFIG by Winbond Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for W25Q128BVFIG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 3V 128M-BIT SERIAL FLASH MEMORY WITH DUAL AND QUAD SPI Flash, 128MX1, PDSO16 RoHS: Compliant | Europe - 220 |
|
RFQ | |
|
NexGen Digital | 15 |
|
RFQ |
Part Details for W25Q128BVFIG
W25Q128BVFIG CAD Models
W25Q128BVFIG Part Data Attributes
|
W25Q128BVFIG
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q128BVFIG
Winbond Electronics Corp
Flash, 128MX1, PDSO16, 0.300 INCH, GREEN, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, GREEN, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.31 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.49 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for W25Q128BVFIG
This table gives cross-reference parts and alternative options found for W25Q128BVFIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q128BVFIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q128BVFCG | Flash | Winbond Electronics Corp | W25Q128BVFIG vs W25Q128BVFCG |
W25Q128BVFJG | Flash, 16MX8, PDSO16, SOIC-16 | Winbond Electronics Corp | W25Q128BVFIG vs W25Q128BVFJG |
W25Q128BVFBG | Flash, 16MX8, PDSO16, SOIC-16 | Winbond Electronics Corp | W25Q128BVFIG vs W25Q128BVFBG |
W25Q128BVFAG | Flash, 128MX1, PDSO16, 0.300 INCH, GREEN, SOIC-16 | Winbond Electronics Corp | W25Q128BVFIG vs W25Q128BVFAG |
W25Q128FVFIG | Flash, 128MX1, PDSO16, SOIC-16 | Winbond Electronics Corp | W25Q128BVFIG vs W25Q128FVFIG |