Part Details for W3A41A220KAT2A by Kyocera AVX Components
Overview of W3A41A220KAT2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3A41A220KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-W3A41A220KAT2ACT-ND
|
DigiKey | CAP ARRAY 22PF 100V NP0 0612 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2857 In Stock |
|
$0.0892 / $0.4900 | Buy Now |
DISTI #
W3A41A220KAT2A
|
Avnet Americas | CAP CERM ARY 22PF 100VDC C0G 10% 0612 SMD / 4 CAP - Tape and Reel (Alt: W3A41A220KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 12000 Factory Stock |
|
RFQ | |
DISTI #
581-W3A41A220KAT2A
|
Mouser Electronics | Capacitor Arrays & Networks 22PF 100V 10% RoHS: Compliant | 525 |
|
$0.0940 / $0.4700 | Buy Now |
|
Future Electronics | 0612 22 pF ±10 % Tolerance NP0 Surface Mount Capacitor Array RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0922 / $0.0997 | Buy Now |
DISTI #
W3A41A220KAT2A
|
TTI | Capacitor Arrays & Networks 22PF 100V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 24000 In Stock |
|
$0.1000 / $0.1140 | Buy Now |
DISTI #
W3A41A220KAT2A
|
Avnet Americas | CAP CERM ARY 22PF 100VDC C0G 10% 0612 SMD / 4 CAP - Tape and Reel (Alt: W3A41A220KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 12000 Factory Stock |
|
RFQ | |
DISTI #
W3A41A220KAT2A
|
TME | Capacitor: ceramic, MLCC, 22pF, 100V, C0G (NP0), ±10%, SMD, 0612 Min Qty: 4000 | 0 |
|
$0.0437 | RFQ |
Part Details for W3A41A220KAT2A
W3A41A220KAT2A CAD Models
W3A41A220KAT2A Part Data Attributes:
|
W3A41A220KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W3A41A220KAT2A
Kyocera AVX Components
Array/Network Capacitor, 100V, C0G, 0.000022uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.000022 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED/PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Seated Height-Max | 1.35 mm | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.76 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |