Filter Your Search
1 - 1 of 1 results
|
W3A41A220KAT2A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 22 pF | 100 V | 10 % | C0G | 10 % | SURFACE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | TR, EMBOSSED/PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | WRAPAROUND | 3.2 mm | 1.35 mm | 1.6 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 |