Part Details for WP2773YD by Kingbright
Overview of WP2773YD by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WP2773YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-WP2773YD
|
Mouser Electronics | Standard LEDs - Through Hole Yellow 588nm Diffused 8mcd RoHS: Compliant | 1070 |
|
$0.0520 / $0.3200 | Buy Now |
DISTI #
000000000002414509
|
Sager | Standard LEDs - Through Hole Yellow 588nm Diffused 8mcd | 0 |
|
Buy Now |
Part Details for WP2773YD
WP2773YD CAD Models
WP2773YD Part Data Attributes:
|
WP2773YD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
WP2773YD
Kingbright
SINGLE COLOR LED, YELLOW, 3.9mm, 1.75 X 3.90 MM, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.75 X 3.90 MM, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 3.9 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |
Alternate Parts for WP2773YD
This table gives cross-reference parts and alternative options found for WP2773YD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WP2773YD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WP1773YD | SINGLE COLOR LED, YELLOW, 3.9mm, 1.75 X 3.90 MM, ROHS COMPLIANT PACKAGE-2 | Kingbright | WP2773YD vs WP1773YD |