-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 0.25W, 0.02ohm, 0.0707V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2812
|
Newark | Res, 0R02, 0.25W, 0805, Metal Strip Rohs Compliant: Yes |Vishay WSL0805R0200DEA18 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1060 |
|
$1.1300 / $1.5100 | Buy Now |
DISTI #
71-WSL0805R0200DEA18
|
Mouser Electronics | Current Sense Resistors - SMD 1/4watt .02ohms .5% High Power RoHS: Compliant | 3849 |
|
$0.7400 / $1.8700 | Buy Now |
|
Future Electronics | WSL Series 0805 0.125 W 0.02 Ohm ±0.5% ±75ppm/°C SMT Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7250 | Buy Now |
DISTI #
WSL0805R0200DEA18.
|
TTI | Current Sense Resistors - SMD .02 OHM .5% 1/4W 75PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.9000 | Buy Now |
DISTI #
WSL0805R0200DEA18
|
TTI | Current Sense Resistors - SMD 1/4watt .02ohms .5% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.7330 / $0.7470 | Buy Now |
DISTI #
WSL0805R0200DEA18
|
Avnet Abacus | SMD Chip Resistor, 20 MOhm, � 0.5%, 250 mW, 0805 [2012 Metric], Metal Strip, High Power (Alt: WSL0805R0200DEA18) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL0805R0200DEA18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL0805R0200DEA18
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 0.25W, 0.02ohm, 0.0707V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.406 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 0.0707 V |
This table gives cross-reference parts and alternative options found for WSL0805R0200DEA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL0805R0200DEA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL0805R0200DEB18 | Fixed Resistor, Metal Strip, 0.25W, 0.02ohm, 0.0707V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WSL0805R0200DEA18 vs WSL0805R0200DEB18 |
WSL0805R0200DTG18 | Fixed Resistor, Metal Strip, 0.25W, 0.02ohm, 0.0707V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WSL0805R0200DEA18 vs WSL0805R0200DTG18 |
WSL0805R0200DEK18 | Fixed Resistor, Metal Strip, 0.25W, 0.02ohm, 0.0707V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WSL0805R0200DEA18 vs WSL0805R0200DEK18 |