-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.001ohm, 0.0316V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K3034
|
Newark | Smd Current Sense Resistors, Aec-Q200 Wsl Series, 0.001 Ohm, 1 W, - 1%, 30 Mv Rohs Compliant: Yes |Vishay WSL25121L000FEA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2130 |
|
$0.3590 / $0.7490 | Buy Now |
DISTI #
87K2577
|
Newark | Metal Strip Resistor, 0.001 Ohm, 1W, Resistance:0.001Ohm, Product Range:Wsl Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Qualification:Aec-Q200 Rohs Compliant: Yes |Vishay WSL25121L000FEA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8350 | Buy Now |
DISTI #
83R9049
|
Newark | Current Sense Resistor, 0.001 Ohm, 1 W,1%, Full Reel, Resistance:0.001Ohm, Product Range:Wsl Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay WSL25121L000FEA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5740 / $0.6870 | Buy Now |
DISTI #
WSL25121L000FEA
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 1%, 1 W, 2512 [6332 Metric], Metal Strip, Power - Tape and Reel (Alt: WSL25121L000FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 16000 |
|
$0.1323 / $0.6894 | Buy Now |
DISTI #
WSL25121L000FEA
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 1%, 1 W, 2512 [6332 Metric], Metal Strip, Power - Tape and Reel (Alt: WSL25121L000FEA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8694 / $1.0755 | Buy Now |
DISTI #
WSL25121L000FEA
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 1%, 1 W, 2512 [6332 Metric], Metal Strip, Power - Tape and Reel (Alt: WSL25121L000FEA) RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71-WSL25121L000FEA
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .001ohms 1% RoHS: Compliant | 22598 |
|
$0.1480 / $0.6600 | Buy Now |
DISTI #
E02:0323_02060363
|
Arrow Electronics | Res Metal Strip 2512 0.001 Ohm 1% 1W ±275ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2348 | Europe - 100000 |
|
$0.1630 | Buy Now |
DISTI #
V72:2272_09629675
|
Arrow Electronics | Res Metal Strip 2512 0.001 Ohm 1% 1W ±275ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2243 Container: Cut Strips | Americas - 935 |
|
$0.5276 / $0.5725 | Buy Now |
|
Future Electronics | WSL Series 2512 1 W 0.001 Ohm ±1% ±275 ppm/°C SMT Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 32000Reel |
|
$0.1680 / $0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL25121L000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL25121L000FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.001ohm, 0.0316V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 275 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0316 V |
This table gives cross-reference parts and alternative options found for WSL25121L000FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL25121L000FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL25121L000FEB | Fixed Resistor, Metal Strip, 1W, 0.001ohm, 0.0316V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSL25121L000FEA vs WSL25121L000FEB |
WSL25121L000FTA | Fixed Resistor, Metal Strip, 1W, 0.001ohm, 0.0316V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSL25121L000FEA vs WSL25121L000FTA |