Part Details for XC6222B121ERG by Torex Semiconductor LTD
Overview of XC6222B121ERG by Torex Semiconductor LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6222B121ERG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 700mA High Speed LDO Regulator Fixed Positive LDO Regulator, 1.2V, 0.57V Dropout, CMOS, PDSO6 RoHS: Compliant | Europe - 2765 |
|
RFQ |