Parametric results for: XC6222B121ERG under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc6222b121erg
Select parts from the table below to compare.
Compare
Compare
XC6222B121ER-G
Torex Semiconductor LTD
$0.4687 Yes Yes Active 6 V 1.7 V 1.2 V 420 mV 700 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 570 mV 6 V 0.00516 % 0.06 % 1 1.22 V 1.18 V CMOS 1.67 % R-PDSO-N6 Not Qualified 1 85 °C -40 °C 260 10 6 PLASTIC/EPOXY HVSON SOLCC6,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Silver/Gold (Ni/Ag/Au) NO LEAD 500 µm DUAL 1.8 mm 2 mm 600 µm TOREX SEMICONDUCTOR LTD SOIC HVSON, SOLCC6,.08,20 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Torex