-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive Standard Regulator, 1.3VCMOS, PDSO4, 0.75 X 0.95 MM, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPN-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1070
|
Newark | Ldo, Fixed, 1.3V, 0.15A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6504A1317R-G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.2390 | Buy Now |
DISTI #
XC6504A1317R-G-ND
|
DigiKey | IC REG LIN 1.3V 150MA USPN-4B02 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1502 / $0.1743 | Buy Now |
DISTI #
XC6504A1317R-G
|
Avnet Americas | LDO Regulator Pos 1.3V 0.15A 4-Pin USPN-B02 T/R - Tape and Reel (Alt: XC6504A1317R-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2138 | Buy Now |
DISTI #
865-XC6504A1317R-G
|
Mouser Electronics | LDO Voltage Regulators 0.6uA Ultra Low Quiescent Current Small LDO Regulator RoHS: Compliant | 0 |
|
$0.1500 / $0.1740 | Order Now |
DISTI #
XC6504A1317R-G
|
Avnet Americas | LDO Regulator Pos 1.3V 0.15A 4-Pin USPN-B02 T/R - Tape and Reel (Alt: XC6504A1317R-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2138 | Buy Now |
DISTI #
XC6504A1317R-G
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.3V, 150mA, USPN4, SMD Min Qty: 3 | 0 |
|
$0.2030 / $0.2850 | RFQ |
DISTI #
XC6504A1317R-G
|
Avnet Silica | LDO Regulator Pos 1.3V 0.15A 4-Pin USPN-B02 T/R (Alt: XC6504A1317R-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3535469RL
|
element14 Asia-Pacific | LDO, FIXED, 1.3V, 0.15A, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 5000 |
|
$0.1825 / $0.2859 | Buy Now |
DISTI #
3535469
|
element14 Asia-Pacific | LDO, FIXED, 1.3V, 0.15A, -40 TO 85DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape | 5000 |
|
$0.1825 / $0.4285 | Buy Now |
DISTI #
3535469RL
|
Farnell | LDO, FIXED, 1.3V, 0.15A, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Reel | 5000 |
|
$0.1632 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC6504A1317R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6504A1317R-G
Torex Semiconductor LTD
Fixed Positive Standard Regulator, 1.3VCMOS, PDSO4, 0.75 X 0.95 MM, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USPN-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Part Package Code | SOIC | |
Package Description | USPN-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | R-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 0.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.32 V | |
Output Voltage1-Min | 1.28 V | |
Output Voltage1-Nom | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1.5% | |
Width | 0.75 mm |
This table gives cross-reference parts and alternative options found for XC6504A1317R-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6504A1317R-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6504A131MR-G | Fixed Positive Standard Regulator, 1.3VCMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6504A1317R-G vs XC6504A131MR-G |
XC6504A121NR-G | Fixed Positive Standard Regulator, 1.2VCMOS, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SSOT-24, 4 PIN | Torex Semiconductor LTD | XC6504A1317R-G vs XC6504A121NR-G |
XC6504A121MR-G | Fixed Positive Standard Regulator, 1.2VCMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6504A1317R-G vs XC6504A121MR-G |
XC6504A1219R-G | Fixed Positive Standard Regulator, 1.2VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | XC6504A1317R-G vs XC6504A1219R-G |
XC6504A131NR-G | Fixed Positive Standard Regulator, 1.3VCMOS, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SSOT-24, 4 PIN | Torex Semiconductor LTD | XC6504A1317R-G vs XC6504A131NR-G |
XC6504A1319R-G | Fixed Positive Standard Regulator, 1.3VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | XC6504A1317R-G vs XC6504A1319R-G |