-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XC7SH02 - 2-input NOR gate@en-us TSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8966
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia XC7SH02GV,125 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 | Buy Now |
DISTI #
1727-XC7SH02GV,125TR-ND
|
DigiKey | IC GATE NOR 1CH 2-INP SC74A Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1778 / $0.2153 | Buy Now |
DISTI #
XC7SH02GV,125
|
Avnet Americas | NOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: XC7SH02GV,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1705 / $0.2035 | Buy Now |
DISTI #
771-XC7SH02GV125
|
Mouser Electronics | Logic Gates XC7SH02GV/SOT753/SO5 RoHS: Compliant | 0 |
|
$0.1770 / $0.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.1786 | Buy Now |
|
Rochester Electronics | Nexperia XC7SH02GV - NOR Gate, LV/LV-A/LVX/H Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 78000 |
|
$0.1534 / $0.1805 | Buy Now |
DISTI #
XC7SH02GV,125
|
Avnet Americas | NOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: XC7SH02GV,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1705 / $0.2035 | Buy Now |
DISTI #
XC7SH02GV,125
|
Avnet Asia | NOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R (Alt: XC7SH02GV,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
4268473
|
Farnell | GATES & INVERTERS RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 60000 |
|
$0.1958 | Buy Now |
DISTI #
3941273
|
Farnell | IC, GATE RoHS: Compliant Min Qty: 3000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.1958 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC7SH02GV,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
XC7SH02GV,125
Nexperia
XC7SH02 - 2-input NOR gate@en-us TSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SC-74A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |