Parametric results for: XC7SH02GV,125 under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc7sh02gv125
Select parts from the table below to compare.
Compare
Compare
XC7SH02GV,125
Nexperia
Check for Price Yes Active 5 V 14.5 ns 1 2 YES TSOP LV/LV-A/LVX/H NOR GATE CMOS 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP SC-74A, 5 PIN 5 SOT753 compliant 2017-02-01 Nexperia
XC7SH02GV,125
NXP Semiconductors
Check for Price Yes Transferred 5 V 14.5 ns 14.5 ns 1 2 YES TSSOP 50 pF NO LV/LV-A/LVX/H NOR GATE CMOS 50 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR TIN GULL WING 950 µm DUAL 1.1 mm 1.3 mm 2.9 mm NXP SEMICONDUCTORS TSOP PLASTIC, SOT-753, SC-74A, 5 PIN 5 SOT753 compliant