Part Details for YA9125-BED by Coilcraft Inc
Overview of YA9125-BED by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YA9125-BED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Flyback Transformer, for Maxim Integrated MAX17690, isolation, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 840 |
|
$1.2700 / $4.0200 | Buy Now |
Part Details for YA9125-BED
YA9125-BED CAD Models
YA9125-BED Part Data Attributes
|
YA9125-BED
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
YA9125-BED
Coilcraft Inc
SMPS Transformer, 6W, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Height | 10 mm | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 8 V | |
Length | 13.21 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 150 kHz | |
Operating Frequency-Min | 125 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 24 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Power Rating | 6 W | |
Primary Inductance | 8 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 10.92 mm |