Filter Your Search
1 - 1 of 1 results
|
YA9125-BED
Coilcraft Inc
|
Check for Price | Yes | Active | 6 W | 24 V | 8 µH | 125 kHz | 150 kHz | SMPS TRANSFORMER | LENGTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 28 V | 8 V | 2 | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | 10 mm | 13.21 mm | 10.92 mm | COILCRAFT INC | CHIP | unknown | EAR99 |