Part Details for Z1SMA16 by Diotec Semiconductor AG
Overview of Z1SMA16 by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z1SMA16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-Z1SMA16TR-ND
|
DigiKey | ZENER SMA 16V 1.5W 5% Min Qty: 7500 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
157500 In Stock |
|
$0.0916 | Buy Now |
DISTI #
4878-Z1SMA16-ND
|
DigiKey | IC Min Qty: 7500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0614 | Buy Now |
DISTI #
637-Z1SMA16
|
Mouser Electronics | Zener Diodes Zener, SMA, 16V, 1W, 5% RoHS: Compliant | 7478 |
|
$0.0560 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SMA - 16V - 1W - 5% RoHS: Compliant | 157500 Factory Stock |
|
$0.0391 / $0.0485 | Buy Now |
DISTI #
Z1SMA16-DIO
|
TME | Diode: Zener, 1W, 16V, 58mA, SMD, reel,tape, SMA, single diode Min Qty: 5 | 7241 |
|
$0.0481 / $0.1504 | Buy Now |
|
Master Electronics | Zener Diode - SMA - 16V - 1W - 5% RoHS: Compliant | 157500 Factory Stock |
|
$0.0391 / $0.0485 | Buy Now |
Part Details for Z1SMA16
Z1SMA16 CAD Models
Z1SMA16 Part Data Attributes
|
Z1SMA16
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
Z1SMA16
Diotec Semiconductor AG
Zener Diode, 16.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16.2 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 0.9 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for Z1SMA16
This table gives cross-reference parts and alternative options found for Z1SMA16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z1SMA16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z1SMA-160 | 160V, 3.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, SMA, 2 PIN | Fagor Electrónica | Z1SMA16 vs Z1SMA-160 |
Z1SMA150TRTB | Zener Diode, 150V V(Z), 6.12%, 3.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Fagor Electrónica | Z1SMA16 vs Z1SMA150TRTB |
Z1SMA150 | Zener Diode, 150V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | Z1SMA16 vs Z1SMA150 |
Z1SMA20 | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | Z1SMA16 vs Z1SMA20 |
Z1SMA16 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | Z1SMA16 vs Z1SMA16 |
Z1SMA20 | Zener Diode, 20V V(Z), 6%, 3.25W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | Fagor Electrónica | Z1SMA16 vs Z1SMA20 |
Z1SMA180 | Zener Diode, 180V V(Z), 6.41%, 3.25W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | Fagor Electrónica | Z1SMA16 vs Z1SMA180 |
ZGL41-160A | Zener Diode, 160V V(Z), 5%, 1W, Silicon, Unidirectional, | General Instrument Corp | Z1SMA16 vs ZGL41-160A |
ZGL41-160 | Zener Diode, 160V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, | General Instrument Corp | Z1SMA16 vs ZGL41-160 |
Z1SMA16 | Zener Diode, 16V V(Z), 5.56%, 3.25W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | Fagor Electrónica | Z1SMA16 vs Z1SMA16 |