-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W5316
|
Newark | Connector, Ffc, Socket, 30 Position, 1 Row, Pitch Spacing:0.5Mm, No. Of Contacts:30Contacts, Gender:Socket, Product Range:Zf5S Series, Contact Termination Type:Solder, Contact Position:Bottom, No. Of Rows:1 Row, Ffc/Fpc Thickness:-Rohs Compliant: Yes |Samtec ZF5S-30-01-T-WT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.3800 / $2.6700 | Buy Now |
DISTI #
SAM10879-ND
|
DigiKey | CONN FFC BOTTOM 30POS 0.5MM R/A Min Qty: 1 Lead time: 6 Weeks Container: Tube |
239 In Stock |
|
$1.6625 / $2.9000 | Buy Now |
DISTI #
ZF5S-30-01-T-WT
|
Avnet Americas | FFC / FPC Board Connector, 0.5 mm, 30 Contacts, Socket, ZF5S, Solder, Bottom - Rail/Tube (Alt: ZF5S-30-01-T-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 28 Factory Stock |
|
$1.3600 / $2.9000 | Buy Now |
DISTI #
200-ZF5S3001TWT
|
Mouser Electronics | FFC & FPC Connectors Zero Insertion Force Connector for FFC, 0.50 mm (.0197") Pitch RoHS: Compliant | 0 |
|
$0.6600 / $2.9000 | Order Now |
|
Onlinecomponents.com | Conn FFC Connector SKT 30 POS 0.5mm Solder ST SMD Tube RoHS: Compliant |
73 In Stock |
|
$0.6600 / $2.9000 | Buy Now |
DISTI #
ZF5S-30-01-T-WT
|
Avnet Americas | FFC / FPC Board Connector, 0.5 mm, 30 Contacts, Socket, ZF5S, Solder, Bottom - Rail/Tube (Alt: ZF5S-30-01-T-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 28 Factory Stock |
|
$1.3600 / $2.9000 | Buy Now |
|
Powell Electronics | 0.50 mm Zero Insertion Min Qty: 1 | 119 |
|
$1.3600 / $2.9000 | Buy Now |
DISTI #
ZF5S-30-01-T-WT
|
Avnet Abacus | FFC / FPC Board Connector, 0.5 mm, 30 Contacts, Socket, ZF5S, Solder, Bottom (Alt: ZF5S-30-01-T-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn FFC Connector SKT 30 POS 0.5mm Solder ST SMD Tube RoHS: Compliant |
73 In Stock |
|
$0.6600 / $2.9000 | Buy Now |
DISTI #
5cd93973cd7c1c4c3897c43c
|
Samtec | Zero Insertion Force Connector for FFC, 0.50 mm (.0197") Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$0.6600 / $2.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZF5S-30-01-T-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZF5S-30-01-T-WT
Samtec Inc
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.083 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.813 inch | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.0197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1.8 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
This table gives cross-reference parts and alternative options found for ZF5S-30-01-T-WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZF5S-30-01-T-WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZF5S-30-02-T-WT | FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket, | Samtec Inc | ZF5S-30-01-T-WT vs ZF5S-30-02-T-WT |
ZF5S-30-02-T-WT-FR | FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket, | Samtec Inc | ZF5S-30-01-T-WT vs ZF5S-30-02-T-WT-FR |
ZF5S-30-01-T-WT-FR | FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket, | Samtec Inc | ZF5S-30-01-T-WT vs ZF5S-30-01-T-WT-FR |
ZF5S-30-01-T-WT-K-FR | FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket, | Samtec Inc | ZF5S-30-01-T-WT vs ZF5S-30-01-T-WT-K-FR |
ZF5S-30-02-T-WT-K-FR | FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket, | Samtec Inc | ZF5S-30-01-T-WT vs ZF5S-30-02-T-WT-K-FR |