Part Details for ZSTMM-107-72-L-D-250 by Samtec Inc
Overview of ZSTMM-107-72-L-D-250 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZSTMM-107-72-L-D-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZSTMM-107-72-L-D-250-ND
|
DigiKey | 2.00 MM SHROUDED VARIABLE STACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9100 | Buy Now |
DISTI #
ZSTMM-107-72-L-D-2
|
Avnet Americas | Conn Board Stacker HDR 14 POS 6.35mm Stack Height 2mm Solder ST Through Hole Bulk - Bulk (Alt: ZSTMM-107-72-L-D-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9500 / $4.7800 | Buy Now |
DISTI #
200-ZSTMM10772LD250
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Variable Stack Height Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.4800 / $4.7800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.4800 / $4.7800 | Buy Now | |
DISTI #
ZSTMM-107-72-L-D-2
|
Avnet Americas | Conn Board Stacker HDR 14 POS 6.35mm Stack Height 2mm Solder ST Through Hole Bulk - Bulk (Alt: ZSTMM-107-72-L-D-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9500 / $4.7800 | Buy Now |
DISTI #
000000000005448417
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Variable Stack Height Terminal Strip, Cable Mate Min Qty: 1 | 0 |
|
$2.6500 / $4.7800 | Buy Now |
|
Master Electronics | 0 |
|
$1.4800 / $4.7800 | Buy Now | |
DISTI #
5cd93ab9cd7c1c4c38996c28
|
Samtec | 2.00 mm Shrouded Variable Stack Height Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4800 / $4.7800 | Buy Now |
Part Details for ZSTMM-107-72-L-D-250
ZSTMM-107-72-L-D-250 CAD Models
ZSTMM-107-72-L-D-250 Part Data Attributes:
|
ZSTMM-107-72-L-D-250
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZSTMM-107-72-L-D-250
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.257 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.794 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for ZSTMM-107-72-L-D-250
This table gives cross-reference parts and alternative options found for ZSTMM-107-72-L-D-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSTMM-107-72-L-D-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STMM-107-01-LM-D | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Samtec Inc | ZSTMM-107-72-L-D-250 vs STMM-107-01-LM-D |
98416-G06-14-A03LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator | Amphenol FCi | ZSTMM-107-72-L-D-250 vs 98416-G06-14-A03LF |
98416-S06-14-A03 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator | Amphenol FCi | ZSTMM-107-72-L-D-250 vs 98416-S06-14-A03 |
98416-S04-14-A03LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator | Amphenol FCi | ZSTMM-107-72-L-D-250 vs 98416-S04-14-A03LF |
STMM-107-01-FM-D | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Samtec Inc | ZSTMM-107-72-L-D-250 vs STMM-107-01-FM-D |
98416-G08-14-A03LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator | Amphenol FCi | ZSTMM-107-72-L-D-250 vs 98416-G08-14-A03LF |
98416-G04-14-A03 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator | Amphenol FCi | ZSTMM-107-72-L-D-250 vs 98416-G04-14-A03 |
98416-G06-14-A03 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator | Amphenol FCi | ZSTMM-107-72-L-D-250 vs 98416-G06-14-A03 |
10066848-205LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | ZSTMM-107-72-L-D-250 vs 10066848-205LF |
98416-G10-14-A03LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator | Amphenol FCi | ZSTMM-107-72-L-D-250 vs 98416-G10-14-A03LF |