Part Details for ZY120 by Diotec Semiconductor AG
Overview of ZY120 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZY120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-ZY120TR-ND
|
DigiKey | ZENER DO41 120V 2W 5% Min Qty: 5000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0982 | Buy Now |
DISTI #
2721-ZY120-ND
|
DigiKey | ZENERDIODE,DO-41,120V,2W,5% Min Qty: 1250 Lead time: 6 Weeks Container: Strip MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.1234 / $0.3828 | Buy Now |
DISTI #
4878-ZY120-ND
|
DigiKey | IC Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0658 | Buy Now |
DISTI #
637-ZY120
|
Mouser Electronics | Zener Diodes Zener, DO-41, 120V, 2W, 5% RoHS: Compliant | 4699 |
|
$0.0530 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Zener Diode - DO-41 - 120V - 2W - 5% RoHS: Compliant | 10000 Factory Stock |
|
$0.0413 / $0.0520 | Buy Now |
DISTI #
ZY120-DIO
|
TME | Diode: Zener, 2W, 120V, 16mA, Ammo Pack, DO41, single diode Min Qty: 10 | 80 |
|
$0.0521 / $0.0900 | Buy Now |
|
Master Electronics | Zener Diode - DO-41 - 120V - 2W - 5% RoHS: Compliant | 10000 Factory Stock |
|
$0.0413 / $0.0520 | Buy Now |
Part Details for ZY120
ZY120 CAD Models
ZY120 Part Data Attributes:
|
ZY120
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZY120
Diotec Semiconductor AG
Zener Diode, 120V V(Z), 5%, 2W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-41 | |
Package Description | DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 250 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 120 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZY120
This table gives cross-reference parts and alternative options found for ZY120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZY120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZY120 | Zener Diode, 120V V(Z), 5%, 2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | ZY120 vs ZY120 |
ZY120P | Zener Diode, 120.5V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | ZY120 vs ZY120P |
ZY120 | Zener Diode, 120V V(Z), 6%, 2W, Silicon, Unidirectional, DO-41 | Microsemi Corporation | ZY120 vs ZY120 |
ZY120 | Zener Diode, 120V V(Z), 5%, 2W, Silicon, Unidirectional | TDK Micronas GmbH | ZY120 vs ZY120 |
ZY120 | Zener Diode, 120V V(Z), 5.39%, 2W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | Lite-On Semiconductor Corporation | ZY120 vs ZY120 |
ZY120 | Zener Diode, 120V V(Z), 5%, 2W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | SEMIKRON | ZY120 vs ZY120 |
ZY120 | Zener Diode, 120.5V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | ZY120 vs ZY120 |