Parametric results for: 宜宾小姐兼职资源+聯系428160202_Φ扣buf under Buffer Amplifiers

Filter Your Search

31 - 40 of 2,825 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAX4201EUK+T
Maxim Integrated Products
$1.9348 Yes Yes Transferred 15 mV 780 MHz 4200 V/us 10 µA 4 mA 1 BUFFER 5 V -5 V BIPOLAR 10 µA -6 V 6 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.9 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01
LT1010CDD#PBF
Linear Technology
$1.9350 Yes Transferred 20 MHz 800 µA 10 mA 1 BUFFER 15 V -15 V BIPOLAR 800 µA -22 V 75 V/us 22 V OTHER S-PDSO-N8 Not Qualified e3 1 125 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm LINEAR TECHNOLOGY CORP DFN 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 8 compliant EAR99 8542.33.00.01 DD
LT1010CN8#PBF
Linear Technology
$1.9350 Yes Transferred 100 mV 20 MHz 800 µA 10 mA 1 BUFFER 15 V -15 V BIPOLAR 500 µA -22 V 75 V/us 22 V OTHER R-PDIP-T8 Not Qualified e3 1 125 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LINEAR TECHNOLOGY CORP DIP 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 8 compliant EAR99 8542.33.00.01 N
BUF11702PWPG4
Texas Instruments
$1.9370 Yes Obsolete 15 mV 1 MHz 1 V/us 1 BUFFER 10 V 16.5 V COMMERCIAL R-PDSO-G28 Not Qualified e4 2 70 °C 260 30 28 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 9.7 mm TEXAS INSTRUMENTS INC SSOP HTSSOP, 28 compliant EAR99 8542.33.00.01 Texas Instruments
MAX4285ESA+
Maxim Integrated Products
$1.9574 Yes Yes Obsolete 8 mV 250 MHz 350 V/us 35 µA 1 BUFFER 3 V 106 mA 6.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 8 compliant EAR99 8542.33.00.01
MAX4017EUA+
Maxim Integrated Products
$2.0612 Yes Yes Transferred 20 mV 140 MHz 600 V/us 20 µA 2 BUFFER 5 V 60 mA 12 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC TSSOP, 8 compliant EAR99 8542.39.00.01
LT6554CGN#PBF
Linear Technology
$2.0849 Yes Transferred 70 mV 650 MHz 2500 V/us 30 mA 3 BUFFER 5 V -5 V BIPOLAR 1700 V/us 6.6 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 1.727 mm 3.899 mm 4.89 mm LINEAR TECHNOLOGY CORP SSOP 0.150 INCH, PLASTIC, SSOP-16 16 compliant EAR99 8542.33.00.01 GN
DS15BA101SDX/NOPB
Texas Instruments
$2.1792 Yes Yes Active 49 mA 1 BUFFER 3.3 V 3.6 V INDUSTRIAL S-PDSO-N8 e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm TEXAS INSTRUMENTS INC SON WSON-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
MAX4205EUA+
Maxim Integrated Products
$2.2039 Yes Yes Obsolete 15 mV 720 MHz 4200 V/us 10 µA 4 mA 2 BUFFER 5 V -5 V BIPOLAR 10 µA -6 V 6 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC UMAX-8 8 compliant EAR99 8542.39.00.01
OPA692IDBVT
Texas Instruments
$2.2230 Yes Yes Active 2.5 mV 280 MHz 2100 V/us 5.1 mA 1 BUFFER 5 V -5 V BIPOLAR 45 µA -6.5 V 10 A 6.5 V INDUSTRIAL 280000 R-PDSO-G6 Not Qualified e4 2 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 SOT-23, 6 PIN 6 compliant EAR99 8542.33.00.01 Texas Instruments