Filter Your Search
1 - 10 of 900 results
|
HCPL-7851#200
Broadcom Limited
|
$118.8937 | No | Active | 100 kHz | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 2.8 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | SMDIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.655 mm | BROADCOM INC | DIP, SMDIP8,.3 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | ||||||||||||
|
5962-9755701HYC
Agilent Technologies Inc
|
Check for Price | Transferred | 100 MHz | 15.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 2.8 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-CDSO-B8 | Not Qualified | e4 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, METAL-SEALED COFIRED | SOI | SMDIP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GOLD | BUTT | 2.54 mm | DUAL | 4.32 mm | 7.366 mm | 9.655 mm | AGILENT TECHNOLOGIES INC | SOI, SMDIP8,.3 | unknown | EAR99 | 8542.33.00.01 | SOIC | 8 | |||||||||||
|
ISO130P
Burr-Brown Corp
|
Check for Price | No | Obsolete | 85 MHz | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 3.75 kV | 3.75 kV | 5.5 V | INDUSTRIAL | 8.4 | 7.61 | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP8,.3 | unknown | ||||||||||||||||||
|
5962-9755701EYC
Broadcom Limited
|
Check for Price | Active | 100 kHz | 15.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 2.8 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-XDIP-T8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 8 | UNSPECIFIED | DIP | SMDIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.655 mm | BROADCOM LTD | DIP, SMDIP8,.3 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
AD204KN
Analog Devices Inc
|
$52.4715 | No | No | Obsolete | 5 MHz | 1 | ISOLATION AMPLIFIER | 15 V | HYBRID | 1.4142 kV | 1.5 kV | INDUSTRIAL | 100 | 1 | R-XDMA-T10 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | DIP | DIP11/38,.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP-10 | not_compliant | EAR99 | 8542.31.00.01 | Analog Devices | MODULE | 10 | N-10 | ||||||||||||
|
5962-9755701HYA
Agilent Technologies Inc
|
Check for Price | No | Transferred | 100 MHz | 15.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 2.8 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-CDSO-B8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, METAL-SEALED COFIRED | SOI | SMDIP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) - hot dipped | BUTT | 2.54 mm | DUAL | 4.32 mm | 7.366 mm | 9.655 mm | AGILENT TECHNOLOGIES INC | SOI, SMDIP8,.3 | unknown | EAR99 | 8542.33.00.01 | SOIC | 8 | ||||||||||
|
ISO103B
Burr-Brown Corp
|
Check for Price | No | Transferred | 20 MHz | 90 mA | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | HYBRID | 1.5 kV | 1.5 kV | -18 V | 18 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | DIP16/24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP-24 | unknown | |||||||||||||||||
|
5962-9755701HYA
Broadcom Limited
|
$119.2126 | Yes | Active | 100 kHz | 15.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 2.8 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38534 Class H | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | SMDIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.655 mm | BROADCOM INC | DIP, SMDIP8,.3 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
5962-9755701HYA
Avago Technologies
|
Check for Price | Yes | Yes | Active | 100 kHz | 15.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 2.8 V | 5.5 V | MILITARY | 8.4 | 7.6 | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38534 Class H | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | SMDIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.655 mm | AVAGO TECHNOLOGIES INC | DIP, SMDIP8,.3 | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||||
|
HCPL-J784#300
Agilent Technologies Inc
|
Check for Price | No | Transferred | 100 MHz | 1 | ISOLATION AMPLIFIER | 5 V | HYBRID | 3.75 kV | 3.75 kV | 5.5 V | INDUSTRIAL | 8.56 | 7.44 | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | AGILENT TECHNOLOGIES INC | SOP, SOP8,.4 | unknown | EAR99 | 8542.33.00.01 | SOIC | 8 |