Filter Your Search
1 - 10 of 900 results
|
ISO113H
Burr-Brown Corp
|
Check for Price | Transferred | 20 MHz | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | 1.5 kV | 1.5 kV | -18 V | 18 V | OTHER | R-PDIP-T16 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | BURR-BROWN CORP | unknown | ||||||||||||||||||||||||||||||||||
|
AMC1200STDUBRQ1
Texas Instruments
|
$3.9997 | Yes | Yes | Active | 1.5 mV | 100 kHz | 8 mA | 1 | ISOLATION AMPLIFIER | -250 mV | 250 mV | 5 V | 2.7 V | 800 V | 0.075 % | 6 V | INDUSTRIAL | 0.1 | R-PDSO-G8 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 2.54 mm | DUAL | 4.85 mm | 6.57 mm | 9.5 mm | TEXAS INSTRUMENTS INC | compliant | SOIC | 8 | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||
|
ADUM3190ARQZ-RL7
Analog Devices Inc
|
$2.2182 | No | Yes | Active | 200 MHz | 5 mA | 1 | ISOLATION AMPLIFIER | 5 V | DMOS | 1.5 V | 24 V | INDUSTRIAL | 10000 | 1.1 | 0.9 | R-PDSO-G16 | Not Qualified | e3 | 72 dB | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 640 µm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ANALOG DEVICES INC | compliant | SSOP | 16 | EAR99 | 8542.33.00.01 | Analog Devices | QSOP-16 | RQ-16 | |||||||||||
|
ACPL-790B-000E
Broadcom Limited
|
$4.1259 | Yes | Active | 200 kHz | 18.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | 5 kV | 5.5 V | INDUSTRIAL | 8.24 | 8.16 | R-PDIP-T8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 9.8 mm | BROADCOM INC | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | DIP, DIP8,.3 | |||||||||||||||||||
|
HCPL-788J
Broadcom Limited
|
$6.1736 | No | Active | 30 kHz | 40 mA | 1 | ISOLATION AMPLIFIER | 5 V | 5 kV | 5.5 V | INDUSTRIAL | 8.3333 | 7.5397 | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.911 mm | 7.5 mm | 10.312 mm | BROADCOM INC | not_compliant | EAR99 | 8542.33.00.01 | Avago Technologies | SOP, SOP16,.4 | |||||||||||||||||||
|
ISO113/2K5
Burr-Brown Corp
|
Check for Price | Transferred | 20 MHz | 1 | ISOLATION AMPLIFIER | 15 V | -15 V | 1.5 kV | 1.5 kV | -18 V | 18 V | OTHER | R-PDIP-T16 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | BURR-BROWN CORP | unknown | ||||||||||||||||||||||||||||||||||
|
ACPL-782T-300E
Avago Technologies
|
$7.9540 | Yes | Active | 100 MHz | 16 mA | 1 | ISOLATION AMPLIFIER | 5 V | 2.8 V | 3.75 kV | 5.5 V | AUTOMOTIVE | 8.16 | 7.84 | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.54 mm | DUAL | 4.455 mm | 6.35 mm | 9.8 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | SOP, GWDIP8,.4 | |||||||||||||||||
|
HCPL-7510-560
Agilent Technologies Inc
|
Check for Price | No | Transferred | 16 mA | 1 | ISOLATION AMPLIFIER | 5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | AGILENT TECHNOLOGIES INC | unknown | EAR99 | 8542.33.00.01 | DIP, DIP8,.3 | ||||||||||||||||||||||||||||
|
ISO121G
Texas Instruments
|
$117.3180 | Yes | Active | 50 mV | 60 MHz | 12 mA | 1 | ISOLATION AMPLIFIER | -10 V | 10 V | 15 V | -15 V | BIPOLAR | 3.5 kV | 3.5 kV | -18 V | 0.01 % | 18 V | MILITARY | 0.06 | 1 | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16/40,.6 | RECTANGULAR | IN-LINE | TUBE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 50.925 mm | TEXAS INSTRUMENTS INC | compliant | DIP | 40 | EAR99 | 8542.33.00.01 | Texas Instruments | 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, MO-038AC, DIP-40/16 | ||||||||||
|
ACPL-782T
Broadcom Limited
|
Check for Price | Active | 100 MHz | 16 mA | 1 | ISOLATION AMPLIFIER | 5 V | 2.8 V | 3.75 kV | 5.5 V | AUTOMOTIVE | 8.16 | 7.84 | R-PDIP-T8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 9.8 mm | BROADCOM LTD | compliant | EAR99 | 8542.33.00.01 |