Filter Your Search
1 - 10 of 855 results
|
SG2W107M22040
Samwha Electronics
|
Check for Price | Yes | Obsolete | 100 µF | 450 V | 729 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SG | 915 µA | 0.2 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | SAMWHA CAPACITOR GROUP | , | unknown | EAR99 | |||||||||||||
|
ECEG2WU821AC
Panasonic Electronic Components
|
Check for Price | Obsolete | 820 µF | 450 V | 1.75 A | 30 % | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | GYU | 1.8224 mA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | PANASONIC CORP | , | unknown | EAR99 | ||||||||||||||||
|
EEUMG2W680
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 68 µF | 450 V | 1.15 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.846 mA | 0.24 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | TIN | 7.5 mm | WIRE | 18 mm | 40 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
UUG2W100MNL1ZD
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 450 V | 140 mA | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UG | 280 µA | UUG(450V) | 0.25 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TRAY | YES | MATTE TIN | FLAT | 16.5 mm | 19.5 mm | 17.1 mm | NICHICON CORP | , 6767 | unknown | EAR99 | 8532.22.00 | |||||
|
RG2W685M12020SS
Samwha Electronics
|
Check for Price | Yes | Obsolete | 6.8 µF | 450 V | 66 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RG | 76.2 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | SAMWHA CAPACITOR GROUP | , | unknown | EAR99 | |||||||||||||
|
ECOG2WP682F(N)
Panasonic Electronic Components
|
Check for Price | Obsolete | 6.8 mF | 450 V | 17.1 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mA | 0.2 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | PANASONIC CORP | , | unknown | EAR99 | |||||||||||||||||
|
ECOG2WP682FN
Panasonic Electronic Components
|
Check for Price | Obsolete | 6.8 mF | 450 V | 17.1 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mA | 0.2 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | PANASONIC CORP | , | unknown | EAR99 | |||||||||||||||||
|
ECEG2WH391MC
Panasonic Electronic Components
|
Check for Price | Obsolete | 390 µF | 450 V | 2.5 A | 30 % | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | GH | 1.2568 mA | 0.1 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | PANASONIC CORP | , | unknown | EAR99 | ||||||||||||||||
|
ECOG2WP822EN
Panasonic Electronic Components
|
Check for Price | Obsolete | 8.2 mF | 450 V | 21.6 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mA | 0.2 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | PANASONIC CORP | , | unknown | EAR99 | |||||||||||||||||
|
ECOG2WP822EF
Panasonic Electronic Components
|
Check for Price | Obsolete | 8.2 mF | 450 V | 21.6 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mA | 0.2 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | PANASONIC CORP | , | unknown | EAR99 |