Filter Your Search
1 - 10 of 855 results
|
UUG2W4R7MNQ1MS
Nichicon Corporation
|
$0.7060 | Yes | Yes | End Of Life | 4.7 µF | 450 V | 115 mA | 20 % | 5454 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 184.6 µA | 0.25 | e3 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN | FLAT | 12.5 mm | 13.5 mm | 13.6 mm | 13.6 mm | NICHICON CORP | , 5454 | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UUG2W4R7MNQ1ZD
Nichicon Corporation
|
$0.7567 | Yes | Yes | End Of Life | 4.7 µF | 450 V | 115 mA | 20 % | 5454 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 184.6 µA | 0.25 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TRAY | YES | MATTE TIN | FLAT | 13.5 mm | 14.6 mm | 13.6 mm | NICHICON CORP | , 5454 | compliant | EAR99 | 8532.22.00 | |||||||
|
UUG2W100MNQ1MS
Nichicon Corporation
|
$1.0110 | Yes | Yes | End Of Life | 10 µF | 450 V | 140 mA | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 280 µA | 0.25 | e3 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN | FLAT | 16 mm | 16.5 mm | 17.1 mm | 17.1 mm | NICHICON CORP | CHIP | not_compliant | EAR99 | 8532.22.00 | |||||
|
UUG2W100MNQ6MS
Nichicon Corporation
|
$1.0349 | Yes | Yes | End Of Life | 10 µF | 450 V | 140 mA | 20 % | 5454 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 280 µA | 0.25 | e3 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN | FLAT | 12.5 mm | 21 mm | 13.6 mm | 13.6 mm | NICHICON CORP | , 5454 | compliant | EAR99 | 8532.22.00 | |||||
|
UUG2W100MNQ1ZD
Nichicon Corporation
|
$1.0457 | Yes | Yes | End Of Life | 10 µF | 450 V | 140 mA | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 280 µA | 0.25 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TRAY | YES | MATTE TIN | FLAT | 16.5 mm | 18.1 mm | 17.1 mm | NICHICON CORP | , 6767 | compliant | EAR99 | 8532.22.00 | |||||||
|
UUG2W100MNL6MS
Nichicon Corporation
|
$1.1190 | Yes | Yes | Obsolete | 10 µF | 450 V | 140 mA | 20 % | 5454 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UG | 280 µA | UUG(450V) | 0.25 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | MATTE TIN | ONE SURFACE | 21 mm | 16 mm | 13.6 mm | NICHICON CORP | , 5454 | unknown | EAR99 | 8532.22.00 | |||||
|
UUG2W100MNQ6ZD
Nichicon Corporation
|
$1.1353 | Yes | Yes | End Of Life | 10 µF | 450 V | 140 mA | 20 % | 5454 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 280 µA | 0.25 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TRAY | YES | MATTE TIN | FLAT | 21 mm | 14.6 mm | 13.6 mm | NICHICON CORP | , 5454 | compliant | EAR99 | 8532.22.00 | |||||||
|
UUG2W100MNL1MS
Nichicon Corporation
|
$1.2877 | Yes | Obsolete | 10 µF | 450 V | 140 mA | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | UG | 280 µA | UUG(450V) | 0.25 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | MATTE TIN | FLAT | 16.5 mm | 19.5 mm | 17.1 mm | NICHICON CORP | CHIP, ROHS COMPLIANT | not_compliant | EAR99 | 8532.22.00 | ||||||
|
UUG2W220MNQ1MS
Nichicon Corporation
|
$1.5082 | Yes | Yes | End Of Life | 22 µF | 450 V | 275 mA | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 496 µA | 0.25 | e3 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN | FLAT | 16 mm | 21.5 mm | 17.1 mm | 17.1 mm | NICHICON CORP | , 6767 | compliant | EAR99 | 8532.22.00 | |||||
|
UUG2W220MNQ1ZD
Nichicon Corporation
|
$1.5089 | Yes | Yes | End Of Life | 22 µF | 450 V | 275 mA | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 496 µA | 0.25 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TRAY | YES | MATTE TIN | FLAT | 21.5 mm | 18.1 mm | 17.1 mm | NICHICON CORP | , 6767 | compliant | EAR99 | 8532.22.00 |