Filter Your Search
41 - 50 of 1,251 results
|
331123U010GT2E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 12 mF | 10 V | 8.91 A | 75 % | 15 mΩ | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tin (Sn) | 7.62 mm | 19.4 mm | 94.3 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||
|
066331T200GT2E
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 330 µF | 200 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 066 | 066 | e0 | 85 °C | -40 °C | 2 | Axial | Tin/Lead (Sn/Pb) | 19.3 mm | 95.25 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||
|
066R101T063GT2E
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 100 µF | 63 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 066R | 066R | e0 | 105 °C | -40 °C | 2 | Axial | Tin/Lead (Sn/Pb) | 19.3 mm | 95.25 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||
|
066R680T450GT2E
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 68 µF | 450 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 066R | 066R | e0 | 105 °C | -40 °C | 2 | Axial | Tin/Lead (Sn/Pb) | 19.3 mm | 95.25 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||
|
066391T450GT2E
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 390 µF | 450 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 066 | 066 | e0 | 85 °C | -40 °C | 2 | Axial | Tin/Lead (Sn/Pb) | 19.3 mm | 95.25 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||
|
057101T100GT2E
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 100 µF | 100 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 057 | 057 | e0 | MIL-C-39018/03 | 105 °C | -55 °C | 2 | Axial | Tin/Lead (Sn/Pb) | 19.3 mm | 95.25 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | |||||
|
057121T250GT2E
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 120 µF | 250 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 057 | 057 | e0 | MIL-C-39018/03 | 105 °C | -55 °C | 2 | Axial | Tin/Lead (Sn/Pb) | 19.3 mm | 95.25 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | |||||
|
066R271T250GT2E
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 270 µF | 250 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 066R | 066R | e0 | 105 °C | -40 °C | 2 | Axial | Tin/Lead (Sn/Pb) | 19.3 mm | 95.25 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||
|
066151T250GT2E
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 150 µF | 250 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 066 | 066 | e0 | 85 °C | -40 °C | 2 | Axial | Tin/Lead (Sn/Pb) | 19.3 mm | 95.25 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||||||
|
066330T016GT2E
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 33 µF | 16 V | 50 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 066 | 066 | e0 | 85 °C | -40 °C | 2 | Axial | Tin/Lead (Sn/Pb) | 19.3 mm | 95.25 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 |